Part Details for 74HCT244PW,118 by NXP Semiconductors
Results Overview of 74HCT244PW,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT244PW,118 Information
74HCT244PW,118 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HCT244PWRG4 | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74HCT244PWR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 |
Price & Stock for 74HCT244PW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 43 |
|
$0.3000 / $0.6000 | Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 6 |
|
RFQ | |
|
Vyrian | Logic ICs | 91081 |
|
RFQ |
Part Details for 74HCT244PW,118
74HCT244PW,118 CAD Models
74HCT244PW,118 Part Data Attributes
|
74HCT244PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT244PW,118
NXP Semiconductors
74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT244PW,118
This table gives cross-reference parts and alternative options found for 74HCT244PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT244PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT244PW | NXP Semiconductors | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 74HCT244PW,118 vs 74HCT244PW |
SN74HCT244PWTE4 | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74HCT244PW,118 vs SN74HCT244PWTE4 |
74HCT244PW,112 | NXP Semiconductors | Check for Price | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | 74HCT244PW,118 vs 74HCT244PW,112 |
MM74HC244MTCX | Rochester Electronics LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74HCT244PW,118 vs MM74HC244MTCX |
935165220118 | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74HCT244PW,118 vs 935165220118 |
MM74HC244MTC | Rochester Electronics LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74HCT244PW,118 vs MM74HC244MTC |
MM74HCT244MTC | Rochester Electronics LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74HCT244PW,118 vs MM74HCT244MTC |
74HCT244PW,118 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74HCT244PW,118 is 30 MHz.
-
Yes, the 74HCT244PW,118 is compatible with both 3.3V and 5V systems, making it a versatile buffer/driver for various applications.
-
The propagation delay of the 74HCT244PW,118 is typically around 10 ns, which is relatively fast for a buffer/driver IC.
-
Yes, the 74HCT244PW,118 can be used as a line driver for long cables due to its high output current capability and low output impedance.
-
Yes, the 74HCT244PW,118 is rated for operation up to 125°C, making it suitable for use in high-temperature environments.