Part Details for 74HCT244PW,112 by NXP Semiconductors
Results Overview of 74HCT244PW,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT244PW,112 Information
74HCT244PW,112 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT244PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 8694 |
|
RFQ |
Part Details for 74HCT244PW,112
74HCT244PW,112 CAD Models
74HCT244PW,112 Part Data Attributes
|
74HCT244PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT244PW,112
NXP Semiconductors
74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HCT244PW,112
This table gives cross-reference parts and alternative options found for 74HCT244PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT244PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT244PW | NXP Semiconductors | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 74HCT244PW,112 vs 74HCT244PW |
74HCT244PW,118 | NXP Semiconductors | Check for Price | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | 74HCT244PW,112 vs 74HCT244PW,118 |
SN74HCT244PWTE4 | Texas Instruments | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74HCT244PW,112 vs SN74HCT244PWTE4 |
MM74HC244MTCX | Rochester Electronics LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74HCT244PW,112 vs MM74HC244MTCX |
935165220118 | NXP Semiconductors | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74HCT244PW,112 vs 935165220118 |
MM74HC244MTC | Rochester Electronics LLC | Check for Price | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74HCT244PW,112 vs MM74HC244MTC |
MM74HCT244MTC | Rochester Electronics LLC | Check for Price | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | 74HCT244PW,112 vs MM74HCT244MTC |
74HCT244PW,112 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74HCT244PW,112 is typically around 30-40 MHz, but it can vary depending on the specific application and operating conditions.
-
Yes, the 74HCT244PW,112 is compatible with 3.3V power supplies, but it's recommended to check the voltage tolerance and ensure that the device is operated within the specified voltage range (2.0V to 6.0V) to ensure reliable operation.
-
The output enable (OE) pin should be connected to a logic low (GND) to enable the outputs, and to a logic high (VCC) to disable the outputs. Leaving the OE pin floating can cause unpredictable behavior.
-
The 74HCT244PW,112 can sink or source up to 6mA per output pin, but it's recommended to check the specific application and ensure that the device is not overloaded to prevent damage or malfunction.
-
The 74HCT244PW,112 is rated for operation up to 125°C, but it's recommended to check the specific application and ensure that the device is operated within the specified temperature range (-40°C to 125°C) to ensure reliable operation.