Part Details for 74HCT193DB,112 by Nexperia
Results Overview of 74HCT193DB,112 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT193DB,112 Information
74HCT193DB,112 by Nexperia is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT193DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86088706
|
Verical | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SSOP Bulk RoHS: Compliant Min Qty: 778 Package Multiple: 1 Date Code: 1801 | Americas - 2964 |
|
$0.3325 / $0.4826 | Buy Now |
|
Rochester Electronics | Presettable synchronous 4-bit binary up/down counter RoHS: Compliant Status: Obsolete Min Qty: 1 | 2964 |
|
$0.2660 / $0.4290 | Buy Now |
DISTI #
74HCT193DB.112
|
TME | IC: digital, 4bit,binary up/down counter, CMOS,TTL, SMD, SSOP16 Min Qty: 1 | 153 |
|
$0.3030 / $0.7080 | Buy Now |
DISTI #
74HCT193DB,112
|
Avnet Silica | Counter Presettable Binary Synchronous Up Down 74HCT 43 MHz Max Count 15 45 V to 55 V 16 Pins SSOP (Alt: 74HCT193DB,112) RoHS: Compliant Min Qty: 78 Package Multiple: 78 | Silica - 0 |
|
Buy Now |
Part Details for 74HCT193DB,112
74HCT193DB,112 CAD Models
74HCT193DB,112 Part Data Attributes
|
74HCT193DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HCT193DB,112
Nexperia
74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SOT-338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HCT193DB,112
This table gives cross-reference parts and alternative options found for 74HCT193DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT193DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935189730112 | Nexperia | Check for Price | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | 74HCT193DB,112 vs 935189730112 |
935189730118 | Nexperia | Check for Price | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 | 74HCT193DB,112 vs 935189730118 |
74HCT193DB-T | Nexperia | Check for Price | Binary Counter | 74HCT193DB,112 vs 74HCT193DB-T |