Part Details for 74HCT193D,652 by NXP Semiconductors
Results Overview of 74HCT193D,652 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT193D,652 Information
74HCT193D,652 by NXP Semiconductors is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT193D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85959131
|
Verical | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk Min Qty: 745 Package Multiple: 1 Date Code: 1401 | Americas - 3000 |
|
$0.3471 / $0.5039 | Buy Now |
DISTI #
85960218
|
Verical | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk Min Qty: 745 Package Multiple: 1 Date Code: 1201 | Americas - 1830 |
|
$0.3471 / $0.5039 | Buy Now |
DISTI #
85960795
|
Verical | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk Min Qty: 745 Package Multiple: 1 Date Code: 1301 | Americas - 1738 |
|
$0.3471 / $0.5039 | Buy Now |
DISTI #
85960230
|
Verical | Counter Single 4-Bit Sync Binary UP/Down 16-Pin SO Bulk Min Qty: 745 Package Multiple: 1 Date Code: 1001 | Americas - 1000 |
|
$0.3471 / $0.5039 | Buy Now |
|
Rochester Electronics | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7918 |
|
$0.2777 / $0.4479 | Buy Now |
Part Details for 74HCT193D,652
74HCT193D,652 CAD Models
74HCT193D,652 Part Data Attributes
|
74HCT193D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT193D,652
NXP Semiconductors
74HC(T)193 - Presettable synchronous 4-bit binary up, down counter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 13000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HCT193D,652
This table gives cross-reference parts and alternative options found for 74HCT193D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT193D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT193D,653 | Nexperia | $0.4519 | 74HC193; 74HCT193 - Presettable synchronous 4-bit binary up/down counter@en-us SOP 16-Pin | 74HCT193D,652 vs 74HCT193D,653 |
74HCT193D | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | 74HCT193D,652 vs 74HCT193D |
74HCT191D,653 | NXP Semiconductors | Check for Price | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SOP 16-Pin | 74HCT193D,652 vs 74HCT191D,653 |
74HCT191D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | 74HCT193D,652 vs 74HCT191D-T |
933715100652 | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | 74HCT193D,652 vs 933715100652 |
933715100653 | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | 74HCT193D,652 vs 933715100653 |
74HCT193D,652 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 74HCT193D,652 is 30 MHz, but it can operate up to 40 MHz with a reduced voltage supply (VCC) of 4.5V.
-
To ensure correct data synchronization, make sure to meet the setup and hold time requirements for the data inputs (D0-D3) with respect to the clock (CLK) signal. Also, use a clock signal with a rise and fall time of less than 10 ns to prevent data skew.
-
Yes, you can use the 74HCT193D,652 as a 4-bit latch by connecting the clock (CLK) input to a logic high level and using the load (LOAD) input to control the data loading. This will allow you to store and hold the data inputs (D0-D3) without incrementing the counter.
-
The power consumption of the 74HCT193D,652 depends on the operating frequency and voltage supply. At a frequency of 1 MHz and a voltage supply of 5V, the typical power consumption is around 15 mW. However, this can increase to around 50 mW at a frequency of 30 MHz.
-
The 74HCT193D,652 is designed to operate with 5V logic levels, but it can also be used with 3.3V logic levels with some limitations. The output high level (VOH) may not reach the full 3.3V, and the input high level (VIH) may need to be adjusted accordingly.