Part Details for 74HCT191D,652 by NXP Semiconductors
Results Overview of 74HCT191D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT191D,652 Information
74HCT191D,652 by NXP Semiconductors is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT191D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85959174
|
Verical | Counter Single 4-Bit Async Binary UP/Down 16-Pin SO Bulk Min Qty: 1611 Package Multiple: 1 Date Code: 1101 | Americas - 4210 |
|
$0.1740 / $0.2329 | Buy Now |
|
Rochester Electronics | Binary Counter, HCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6710 |
|
$0.1392 / $0.2245 | Buy Now |
Part Details for 74HCT191D,652
74HCT191D,652 CAD Models
74HCT191D,652 Part Data Attributes
|
74HCT191D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HCT191D,652
NXP Semiconductors
74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | SYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 72 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 13 MHz |
Alternate Parts for 74HCT191D,652
This table gives cross-reference parts and alternative options found for 74HCT191D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT191D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT193D,652 | NXP Semiconductors | Check for Price | 74HC(T)193 - Presettable synchronous 4-bit binary up, down counter SOP 16-Pin | 74HCT191D,652 vs 74HCT193D,652 |
933715100652 | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | 74HCT191D,652 vs 933715100652 |
74HCT4516D-T | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, Counter | 74HCT191D,652 vs 74HCT4516D-T |
CD74HCT193M96 | Texas Instruments | Check for Price | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOIC-16 | 74HCT191D,652 vs CD74HCT193M96 |
CD74HCT4516M | Texas Instruments | Check for Price | HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, PLASTIC, SO-16 | 74HCT191D,652 vs CD74HCT4516M |
74HCT191D | NXP Semiconductors | Check for Price | IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDSO16, SOT-109, SO-16, Counter | 74HCT191D,652 vs 74HCT191D |
74HCT191D,653 | NXP Semiconductors | Check for Price | 74HC(T)191 - Presettable synchronous 4-bit binary up/down counter SOP 16-Pin | 74HCT191D,652 vs 74HCT191D,653 |
74HCT191D,652 Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the 74HCT191D,652 is 30 MHz.
-
Yes, the 74HCT191D,652 is compatible with 3.3V power supply, but it's recommended to use a 5V power supply for optimal performance.
-
To ensure proper synchronization of the counter outputs, make sure to use the same clock signal for all counters and use the SYNC input to synchronize the counters.
-
The maximum propagation delay for the 74HCT191D,652 is 35 ns.
-
Yes, the 74HCT191D,652 can be used as a frequency divider by connecting the Q output to the CLK input and using the appropriate counter configuration.