-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC86PW-Q100,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC14FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Inverter, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
74VHC123AFT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Monostable Multivibrator, TSSOP16B, -40 to 125 degC, AEC-Q100 | |
74VHC595FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 8-bit Shift Register, TSSOP16B, -40 to 125 degC, AEC-Q100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74HC86PW-Q100,118CT-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2325 In Stock |
|
$0.0993 / $0.3100 | Buy Now |
DISTI #
74HC86PW-Q100,118
|
Avnet Americas | XOR (Exclusive OR), Quad, 2 Input, 14 Pins, TSSOP, 74HC86 - Tape and Reel (Alt: 74HC86PW-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.0827 | Buy Now |
DISTI #
771-74HC86PW-Q100118
|
Mouser Electronics | Logic Gates Nine wide Schmitt trigger buffer, open drain outputs, inverting RoHS: Compliant | 2325 |
|
$0.0930 / $0.3100 | Buy Now |
DISTI #
74HC86PW-Q100,118
|
Avnet Silica | XOR Exclusive OR Quad 2 Input 14 Pins TSSOP 74HC86 (Alt: 74HC86PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC86PW-Q100,118
|
EBV Elektronik | XOR Exclusive OR Quad 2 Input 14 Pins TSSOP 74HC86 (Alt: 74HC86PW-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Logic ICs | 1151 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC86PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC86PW-Q100,118
Nexperia
74HC86-Q100; 74HCT86-Q100 - Quad 2-input EXCLUSIVE-OR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC86PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC86PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MM74HC86MTCX | onsemi | $0.1685 | Quad 2-Input Exclusive OR Gate, TSSOP-14 WB, 2500-REEL | 74HC86PW-Q100,118 vs MM74HC86MTCX |
The maximum operating frequency of the 74HC86PW-Q100,118 is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
To ensure that the 74HC86PW-Q100,118 operates within the recommended operating conditions, make sure to follow the guidelines provided in the datasheet, including the recommended voltage supply range, temperature range, and input/output voltage levels.
The propagation delay of the 74HC86PW-Q100,118 is typically around 10-15 ns, but it can vary depending on the specific application and operating conditions.
Yes, the 74HC86PW-Q100,118 is compatible with 5V systems, but make sure to follow the recommended operating conditions and voltage supply range to ensure reliable operation.
To handle the power-up and power-down sequences of the 74HC86PW-Q100,118, make sure to follow the recommended power-up and power-down sequences provided in the datasheet, and ensure that the voltage supply is stable and within the recommended range.