Part Details for 74HC7541N by NXP Semiconductors
Results Overview of 74HC7541N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC7541N Information
74HC7541N by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74HC7541N
74HC7541N CAD Models
74HC7541N Part Data Attributes
|
74HC7541N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC7541N
NXP Semiconductors
IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT146-1, DIP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 26.73 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 180 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74HC7541N
This table gives cross-reference parts and alternative options found for 74HC7541N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC7541N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC7541N,112 | NXP Semiconductors | Check for Price | 74HC(T)7541 - Octal Schmitt trigger buffer/line driver; 3-state DIP 20-Pin | 74HC7541N vs 74HC7541N,112 |
74HC7541N Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the 74HC7541N is 25 MHz, but it can vary depending on the operating voltage and temperature. It's recommended to check the timing characteristics in the datasheet for specific frequency limits.
-
To ensure proper power and decoupling, connect the VCC pin to a stable 2.0-6.0 V power supply, and decouple the power supply lines with 100 nF capacitors as close to the device as possible. Additionally, use a 10 μF capacitor to decouple the power supply lines from the ground.
-
The recommended input rise and fall time for the 74HC7541N is 3 ns/V, but it can vary depending on the operating frequency and voltage. It's recommended to check the input characteristics in the datasheet for specific rise and fall time limits.
-
Yes, the 74HC7541N can operate in both 3.3 V and 5 V systems. However, the output voltage levels and input thresholds will vary depending on the supply voltage. Check the datasheet for specific voltage levels and thresholds.
-
The asynchronous reset input (RST) on the 74HC7541N is active-low, meaning it should be connected to a low-level signal to reset the device. When the RST input is low, the device will reset and all outputs will be in a high-impedance state.