-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC7541DB,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2490
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC7541DB,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9150 / $2.0000 | Buy Now |
DISTI #
74HC7541DB,118
|
Avnet Silica | Buffer Line Driver Schmitt Trigger 74HC7541 1 Element 2 V to 6 V 20 Pins SSOP (Alt: 74HC7541DB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Silica - 0 |
|
Buy Now | |
DISTI #
74HC7541DB,118
|
EBV Elektronik | Buffer Line Driver Schmitt Trigger 74HC7541 1 Element 2 V to 6 V 20 Pins SSOP (Alt: 74HC7541DB,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC7541DB,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC7541DB,118
Nexperia
SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC7541DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC7541DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935190300112 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | 74HC7541DB,118 vs 935190300112 |
74HC7541DB | Nexperia | Check for Price | Bus Driver | 74HC7541DB,118 vs 74HC7541DB |
74HC7541DB,112 | Nexperia | Check for Price | SSOP2 20-Pin | 74HC7541DB,118 vs 74HC7541DB,112 |
74HC7541D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | 74HC7541DB,118 vs 74HC7541D |
74HC7541D | Nexperia | Check for Price | Bus Driver | 74HC7541DB,118 vs 74HC7541D |
74HC7541D-T | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver | 74HC7541DB,118 vs 74HC7541D-T |
933967940112 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | 74HC7541DB,118 vs 933967940112 |
74HC7541D,112 | NXP Semiconductors | Check for Price | 74HC(T)7541 - Octal Schmitt trigger buffer/line driver; 3-state SOP 20-Pin | 74HC7541DB,118 vs 74HC7541D,112 |
933967940118 | Nexperia | Check for Price | Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | 74HC7541DB,118 vs 933967940118 |
74HC7541DB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | 74HC7541DB,118 vs 74HC7541DB |
The recommended operating voltage range for the 74HC7541DB,118 is 2.0 V to 6.0 V.
To ensure proper power supply, connect VCC to a stable voltage source and GND to a reliable ground. Decouple the power supply with a 100 nF capacitor.
The maximum clock frequency supported by the 74HC7541DB,118 is 25 MHz.
The output enable (OE) pin is active-low. Connect it to GND to enable the outputs or to VCC to disable them.
The propagation delay of the 74HC7541DB,118 is typically around 10 ns, but it can vary depending on the operating voltage and temperature.