Part Details for 74HC541D by NXP Semiconductors
Results Overview of 74HC541D by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC541D Information
74HC541D by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC541DBR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85 | |
SN74HC541DWR | Texas Instruments | Octal Buffers And Line Drivers With 3-State Outputs 20-SOIC -40 to 85 |
Price & Stock for 74HC541D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70012405
|
RS | Buffer, SOIC, -40, +125 Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1450 / $0.1700 | RFQ |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,SOP,20PIN,PLASTIC | 2939 |
|
$0.7845 / $2.0920 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2370 |
|
RFQ | |
|
Win Source Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SO / Octal buffer/line driver, 3-state | IC BUFFER NON-INVERT 6V 20SOIC | 171300 |
|
$0.2670 / $0.4003 | Buy Now |
Part Details for 74HC541D
74HC541D CAD Models
74HC541D Part Data Attributes
|
74HC541D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC541D
NXP Semiconductors
IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC541D
This table gives cross-reference parts and alternative options found for 74HC541D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC541D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC541D,652 | NXP Semiconductors | Check for Price | 74HC(T)541 - Octal buffer/line driver; 3-state SOP 20-Pin | 74HC541D vs 74HC541D,652 |
933715500653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | 74HC541D vs 933715500653 |
CD74HC541M96 | Intersil Corporation | Check for Price | IC,BUFFER/DRIVER,SINGLE,8-BIT,HC-CMOS,SOP,20PIN,PLASTIC | 74HC541D vs CD74HC541M96 |
74HC541D | Philips Semiconductors | Check for Price | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | 74HC541D vs 74HC541D |
CD74HC541M | General Electric Solid State | Check for Price | Bus Driver/Transceiver, | 74HC541D vs CD74HC541M |
74HC541D Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the 74HC541D is typically around 100 MHz, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and perform simulations to determine the maximum frequency for a specific design.
-
It's recommended to follow a controlled power-up and power-down sequence to prevent damage to the device. Typically, the VCC pin should be powered up before the input signals, and the input signals should be stable before the output enable (OE) pin is asserted. Similarly, during power-down, the OE pin should be de-asserted before the input signals are removed, and the VCC pin should be powered down last.
-
The recommended termination scheme for the 74HC541D outputs depends on the specific application and signal integrity requirements. In general, a series termination resistor (Rs) of 22-33 ohms is recommended to reduce signal reflections and improve signal quality. Additionally, a parallel termination resistor (Rt) of 50-75 ohms may be required to match the output impedance to the transmission line impedance.
-
To ensure signal integrity and reduce EMI, it's recommended to follow good PCB design practices, such as using a solid ground plane, minimizing trace lengths and impedance mismatches, and using shielding and filtering techniques. Additionally, the 74HC541D outputs should be properly terminated, and the device should be placed close to the load to reduce signal reflections and radiation.
-
The maximum output current capability of the 74HC541D is typically around 25 mA per output pin, but it can vary depending on the specific application and operating conditions. It's recommended to consult the datasheet and perform simulations to determine the maximum output current for a specific design.