-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4852PW-Q100,11 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM342L01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=2:2) / Default Output Logic: Low / Output enable / AEC-Q100 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1037-1-ND
|
DigiKey | IC SWITCH SP4TX2 195OHM 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
171 In Stock |
|
$0.2447 / $0.5500 | Buy Now |
DISTI #
74HC4852PW-Q100,11
|
Avnet Americas | Analog Switch, Analog Multiplexer/Demultiplexer, 2-Channels, SP4T, 4:1, 650 Ohm, 2 V to 6 V, 16 Pins, TSSOP (SOT-403) - Tape and Reel (Alt: 74HC4852PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1740 / $0.1925 | Buy Now |
DISTI #
771-74HC4852PW-Q100
|
Mouser Electronics | Multiplexer Switch ICs Octal buffer/line driver, 3-state, inverting RoHS: Compliant | 0 |
|
$0.2440 / $0.5500 | Order Now |
DISTI #
V72:2272_06493705
|
Arrow Electronics | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 Container: Cut Strips | Americas - 110 |
|
$0.2144 | Buy Now |
DISTI #
85959721
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1162 Package Multiple: 1 Date Code: 2201 | Americas - 25000 |
|
$0.3228 | Buy Now |
DISTI #
62388761
|
Verical | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2223 | Americas - 110 |
|
$0.2144 | Buy Now |
|
Rochester Electronics | 8-channel analog multiplexer/demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 26100 |
|
$0.1601 / $0.2582 | Buy Now |
DISTI #
74HC4852PW-Q100,11
|
Avnet Silica | Analog Switch Analog MultiplexerDemultiplexer 2Channels SP4T 41 650 Ohm 2 V to 6 V 16 Pins TSSOP SOT403 (Alt: 74HC4852PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4852PW-Q100,11
|
EBV Elektronik | Analog Switch Analog MultiplexerDemultiplexer 2Channels SP4T 41 650 Ohm 2 V to 6 V 16 Pins TSSOP SOT403 (Alt: 74HC4852PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4852PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4852PW-Q100,11
Nexperia
74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 330 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 115 ns | |
Switch-on Time-Max | 57.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The recommended operating voltage range for the 74HC4852PW-Q100,11 is 2.0 V to 5.5 V.
Yes, the 74HC4852PW-Q100,11 is compatible with both 3.3 V and 5 V logic levels, making it suitable for use in a wide range of applications.
The maximum clock frequency that the 74HC4852PW-Q100,11 can handle is 100 MHz.
No, the 74HC4852PW-Q100,11 does not have built-in slew rate control. However, the output transition times can be controlled by adding external resistors and capacitors.
Yes, the 74HC4852PW-Q100,11 is available in a lead-free package, making it suitable for use in applications that require RoHS compliance.