Part Details for 74HC4067DB by Nexperia
Results Overview of 74HC4067DB by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4067DB Information
74HC4067DB by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for 74HC4067DB
74HC4067DB CAD Models
74HC4067DB Part Data Attributes
|
74HC4067DB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4067DB
Nexperia
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC4067DB
This table gives cross-reference parts and alternative options found for 74HC4067DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4067DB | NXP Semiconductors | Check for Price | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Multiplexer or Switch | 74HC4067DB vs 74HC4067DB |
74HC4067DB-T | NXP Semiconductors | Check for Price | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Multiplexer or Switch | 74HC4067DB vs 74HC4067DB-T |
74HC4067DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SSOP2 24-Pin | 74HC4067DB vs 74HC4067DB,118 |
74HC4067DB Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the 74HC4067DB is 10 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power sequencing, it is recommended to power up the VCC pin before the analog signal inputs, and to power down the VCC pin after the analog signal inputs. Additionally, it is recommended to use a power-on reset circuit to ensure that the device is properly initialized.
-
The maximum analog signal voltage that can be applied to the 74HC4067DB is VCC + 0.5V, but it is recommended to keep the analog signal voltage within the range of 0V to VCC to ensure proper operation.
-
To minimize power consumption, it is recommended to use a low-power mode of operation, such as the 'power-down' mode, when the device is not in use. Additionally, it is recommended to use a low-VCC voltage supply and to minimize the switching frequency.
-
The maximum current that can be sunk or sourced by the 74HC4067DB is 25mA per channel, but it is recommended to keep the current within the range of 1mA to 10mA to ensure proper operation and to minimize power consumption.