Part Details for 74HC4067D,653 by NXP Semiconductors
Results Overview of 74HC4067D,653 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4067D,653 Information
74HC4067D,653 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 74HC4067D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 1428 |
|
RFQ |
Part Details for 74HC4067D,653
74HC4067D,653 CAD Models
74HC4067D,653 Part Data Attributes
|
74HC4067D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4067D,653
NXP Semiconductors
74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Switch-off Time-Max | 57 ns | |
Switch-on Time-Max | 63 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74HC4067D,653
This table gives cross-reference parts and alternative options found for 74HC4067D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4067D,652 | NXP Semiconductors | Check for Price | 74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SOP 24-Pin | 74HC4067D,653 vs 74HC4067D,652 |
933715660653 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | 74HC4067D,653 vs 933715660653 |
74HC4067D,652 | Nexperia | Check for Price | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SOP 24-Pin | 74HC4067D,653 vs 74HC4067D,652 |
933715660653 | NXP Semiconductors | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SO-24 | 74HC4067D,653 vs 933715660653 |
74HC4067D | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | 74HC4067D,653 vs 74HC4067D |
CD74HC4067M96E4 | Texas Instruments | Check for Price | 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 | 74HC4067D,653 vs CD74HC4067M96E4 |
933715660652 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | 74HC4067D,653 vs 933715660652 |
CD74HC4067MG4 | Texas Instruments | Check for Price | 5-V, 16:1, 1-channel analog multiplexer 24-SOIC -55 to 125 | 74HC4067D,653 vs CD74HC4067MG4 |
74HC4067D,653 Frequently Asked Questions (FAQ)
-
The maximum frequency of operation for the 74HC4067D,653 is 10 MHz.
-
To ensure that the analog switches are properly turned on and off, make sure to apply a valid logic level to the address inputs (A0-A2) and the enable input (E). Also, ensure that the voltage supply (VCC) is within the recommended operating range.
-
The maximum voltage rating for the analog signals is VCC + 0.5V, but not exceeding 7V.
-
To minimize power consumption when the device is not in use, set the enable input (E) to a logic high level, which will turn off all analog switches and reduce power consumption to a minimum.
-
The recommended operating temperature range for the 74HC4067D,653 is -40°C to +125°C.