Part Details for 74HC2G32GD,125 by Nexperia
Results Overview of 74HC2G32GD,125 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC2G32GD,125 Information
74HC2G32GD,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC2G32GD,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC2G32GD125-ND
|
DigiKey | IC GATE OR 2CH 2-INP 8XSON Min Qty: 1680 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50360 In Stock |
|
$0.1800 | Buy Now |
DISTI #
88047503
|
Verical | OR Gate 2-Element 2-IN CMOS 8-Pin XSON T/R RoHS: Compliant Min Qty: 2104 Package Multiple: 1 Date Code: 1101 | Americas - 2184 |
|
$0.1331 / $0.1783 | Buy Now |
|
Rochester Electronics | OR Gate, HC/UH Series, 2-Func, 2-Input, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2184 |
|
$0.1065 / $0.1718 | Buy Now |
Part Details for 74HC2G32GD,125
74HC2G32GD,125 CAD Models
74HC2G32GD,125 Part Data Attributes
|
74HC2G32GD,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC2G32GD,125
Nexperia
74HC2G32; 74HCT2G32 - Dual 2-input OR gate@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT996-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Additional Feature | SEATED HGT-NOM | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 110 ns | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |