-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC175D,653 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC175DBR | Texas Instruments | Quadruple D-Type Flip-Flops With Clear 16-SSOP -40 to 85 | |
SN74HC175DR | Texas Instruments | Quadruple D-Type Flip-Flops With Clear 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2615-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 4-BIT 16-SO Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4645 In Stock |
|
$0.1412 / $0.3700 | Buy Now |
DISTI #
74HC175D,653
|
Avnet Americas | Flip Flop, 74HC175, D, 30 ns, 89 MHz, 5.2 mA, 16 Pins, SOIC - Tape and Reel (Alt: 74HC175D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.1008 / $0.1029 | Buy Now |
DISTI #
771-74HC175D-T
|
Mouser Electronics | Flip Flops Quad D-type flip-flop with reset, positive-edge trigger RoHS: Compliant | 6499 |
|
$0.1250 / $0.4200 | Buy Now |
DISTI #
V72:2272_06492846
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO RoHS: Compliant Min Qty: 597 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 Container: Cut Strips | Americas - 2620 |
|
$0.1648 / $0.1676 | Buy Now |
DISTI #
87176520
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SO RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 2245 | Americas - 2500 |
|
$0.1960 / $0.2140 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Quad D-type Flip-Flop w/ Reset - SOIC-16 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.1120 / $0.1160 | Buy Now |
DISTI #
74HC175D.653
|
TME | IC: digital, D flip-flop, Ch: 4, CMOS, SMD, SO16, reel,tape, HC Min Qty: 1 | 0 |
|
$0.2180 / $0.3790 | RFQ |
DISTI #
74HC175D,653
|
Avnet Asia | Flip Flop, 74HC175, D, 30 ns, 89 MHz, 5.2 mA, 16 Pins, SOIC (Alt: 74HC175D,653) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 30000 |
|
$0.0846 / $0.0893 | Buy Now |
DISTI #
74HC175D,653
|
Avnet Silica | Flip Flop 74HC175 D 30 ns 89 MHz 52 mA 16 Pins SOIC (Alt: 74HC175D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC175D,653
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.1960 / $0.4030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC175D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC175D,653
Nexperia
74HC175; 74HCT175 - Quad D-type flip-flop with reset; positive-edge trigger@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
The maximum clock frequency of the 74HC175D,653 is 40 MHz, but it can vary depending on the operating conditions and the quality of the clock signal.
To ensure proper power supply, connect VCC to a stable 2.0 V to 6.0 V power source, and GND to a reliable ground connection. Also, decouple the power supply with a 100 nF capacitor.
The recommended operating temperature range for the 74HC175D,653 is -40°C to +125°C, but it can vary depending on the specific application and environment.
The asynchronous reset input (nRST) should be asserted low to reset the device. The reset pulse width should be at least 2.5 ns to ensure proper reset.
The maximum current that the 74HC175D,653 can sink or source is 25 mA per output pin, but it's recommended to limit the current to 10 mA per pin to ensure reliable operation.