-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC14PW,112 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85958516
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Bulk RoHS: Compliant Min Qty: 2539 Package Multiple: 1 Date Code: 2201 | Americas - 50400 |
|
$0.1478 | Buy Now |
|
Rochester Electronics | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, TSSOP14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 50400 |
|
$0.0733 / $0.1182 | Buy Now |
DISTI #
74HC14PW,112
|
Avnet Silica | Inverter Schmitt Trigger Hex 1 Input 14 Pins TSSOP 74HC14 (Alt: 74HC14PW,112) RoHS: Compliant Min Qty: 12000 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
74HC14PW,112
|
EBV Elektronik | Inverter Schmitt Trigger Hex 1 Input 14 Pins TSSOP 74HC14 (Alt: 74HC14PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 192 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC14PW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC14PW,112
Nexperia
74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC14PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC14PW,118 | NXP Semiconductors | Check for Price | 74HC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | 74HC14PW,112 vs 74HC14PW,118 |
CD74HC14PW | Texas Instruments | $0.2783 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | 74HC14PW,112 vs CD74HC14PW |
CD74HC14PWRE4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | 74HC14PW,112 vs CD74HC14PWRE4 |
74HC14PW | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | 74HC14PW,112 vs 74HC14PW |
74HC14PW-Q100 | NXP Semiconductors | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | 74HC14PW,112 vs 74HC14PW-Q100 |
74HC14PW-Q100,118 | NXP Semiconductors | Check for Price | 74HC(T)14-Q100 - Hex inverting Schmitt trigger TSSOP 14-Pin | 74HC14PW,112 vs 74HC14PW-Q100,118 |
The recommended operating voltage range for the 74HC14PW,112 is 2.0 V to 7.0 V.
The 74HC14PW,112 is a Schmitt trigger inverter, which is suitable for high-frequency applications up to 100 MHz.
The maximum power dissipation for the 74HC14PW,112 is 500 mW.
Yes, the 74HC14PW,112 is compatible with both 5V and 3.3V logic levels.
The typical propagation delay time for the 74HC14PW,112 is 13 ns.