Part Details for 74HC04DB-Q100J by NXP Semiconductors
Results Overview of 74HC04DB-Q100J by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC04DB-Q100J Information
74HC04DB-Q100J by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74HC04DB-Q100J
74HC04DB-Q100J CAD Models
74HC04DB-Q100J Part Data Attributes
|
74HC04DB-Q100J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC04DB-Q100J
NXP Semiconductors
74HC(T)04-Q100 - Hex inverter SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74HC04DB-Q100J
This table gives cross-reference parts and alternative options found for 74HC04DB-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC04DB-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC04DB | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | 74HC04DB-Q100J vs 74HC04DB |
74HC04DB,112 | Nexperia | Check for Price | 74HC04; 74HCT04 - Hex inverter@en-us SSOP1 14-Pin | 74HC04DB-Q100J vs 74HC04DB,112 |
MC74HC04AFL1 | onsemi | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SOIC-14 | 74HC04DB-Q100J vs MC74HC04AFL1 |
935174240112 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | 74HC04DB-Q100J vs 935174240112 |
935174240112 | Nexperia | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | 74HC04DB-Q100J vs 935174240112 |
MC74HC04ASD | Motorola Mobility LLC | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | 74HC04DB-Q100J vs MC74HC04ASD |
74HC04DB,118 | NXP Semiconductors | Check for Price | 74HC(T)04 - Hex inverter SSOP1 14-Pin | 74HC04DB-Q100J vs 74HC04DB,118 |
74HC04DB,112 | NXP Semiconductors | Check for Price | 74HC(T)04 - Hex inverter SSOP1 14-Pin | 74HC04DB-Q100J vs 74HC04DB,112 |
935174240118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SSOP-14, Gate | 74HC04DB-Q100J vs 935174240118 |
MC74HC04ASD | Motorola Semiconductor Products | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SSOP-14 | 74HC04DB-Q100J vs MC74HC04ASD |