-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage Quadruple Bus Switch, TSSOP0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74CBTLV3125PGG8 by Renesas Electronics Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8486
|
Newark | Bus Switch, 4Ch, Tssop-14 Rohs Compliant: Yes |Renesas 74CBTLV3125PGG8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1423 |
|
$0.5410 / $1.3400 | Buy Now |
DISTI #
800-74CBTLV3125PGG8CT-ND
|
DigiKey | IC BUS SWITCH 1 X 1:1 14-TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3452 / $1.4700 | Buy Now |
DISTI #
74CBTLV3125PGG8
|
Avnet Americas | Bus Switch, 4 Channel, 40 Ohm, 64 mA, 14 Pins, TSSOP - Tape and Reel (Alt: 74CBTLV3125PGG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
972-74CBTLV3125PGG8
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage Quad Bus Switch RoHS: Compliant | 2303 |
|
$0.3370 / $1.0600 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 534 |
|
$0.2880 / $0.9000 | Buy Now |
|
Quest Components | BUS DRIVER, CBTLV/3B SERIES, 1-FUNC, 4-BIT, TRUE OUTPUT, CMOS, PDSO14 | 427 |
|
$0.3600 / $1.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15679 |
|
RFQ | |
DISTI #
74CBTLV3125PGG8
|
Avnet Silica | Bus Switch 4 Channel 40 Ohm 64 mA 14 Pins TSSOP (Alt: 74CBTLV3125PGG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74CBTLV3125PGG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
74CBTLV3125PGG8
Renesas Electronics Corporation
Low-Voltage Quadruple Bus Switch, TSSOP0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PGG14T1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74CBTLV3125PGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV3125PGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBTLV3125PGG | Integrated Device Technology Inc | Check for Price | TSSOP-14, Tube | 74CBTLV3125PGG8 vs 74CBTLV3125PGG |
PI3B3125L | Pericom Semiconductor Corporation | Check for Price | Bus Driver, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.170 INCH, PLASTIC, TSSOP-14 | 74CBTLV3125PGG8 vs PI3B3125L |
The recommended operating voltage range for the 74CBTLV3125PGG8 is 2.3V to 3.6V.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
The 74CBTLV3125PGG8 is rated for operation up to 85°C. However, it's recommended to derate the device's performance and consider thermal management strategies for high-temperature applications.
Handle the device by the body or pins, avoid touching the pins, and use an ESD wrist strap or mat to prevent static discharge. Store the device in an anti-static bag or tube when not in use.
The maximum current rating for the 74CBTLV3125PGG8 is 64mA per output, with a total device current limit of 320mA.