Part Details for 74CBTLV1G125GV,125 by NXP Semiconductors
Results Overview of 74CBTLV1G125GV,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74CBTLV1G125GV,125 Information
74CBTLV1G125GV,125 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74CBTLV1G125GV,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$1.1940 / $1.9900 | Buy Now | |
|
Vyrian | Logic ICs | 19031 |
|
RFQ |
Part Details for 74CBTLV1G125GV,125
74CBTLV1G125GV,125 CAD Models
74CBTLV1G125GV,125 Part Data Attributes
|
74CBTLV1G125GV,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74CBTLV1G125GV,125
NXP Semiconductors
74CBTLV1G125 - Single bus switch TSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SOT753, SC-74A, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT753 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.39 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
Alternate Parts for 74CBTLV1G125GV,125
This table gives cross-reference parts and alternative options found for 74CBTLV1G125GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV1G125GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74CBTLV1G125GV,125 | Nexperia | Check for Price | 74CBTLV1G125 - Single bus switch@en-us TSOP 5-Pin | 74CBTLV1G125GV,125 vs 74CBTLV1G125GV,125 |
74CBTLV1G125GV,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74CBTLV1G125GV,125 is 2.3V to 3.6V.
-
To ensure signal integrity, it is recommended to use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed to prevent signal reflections.
-
No, the 74CBTLV1G125GV,125 is not recommended for use in 5V systems. The maximum recommended operating voltage is 3.6V.
-
The 74CBTLV1G125GV,125 can support data rates up to 100 Mbps.
-
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals.