Part Details for 74AVC4TD245BQ by NXP Semiconductors
Results Overview of 74AVC4TD245BQ by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVC4TD245BQ Information
74AVC4TD245BQ by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AVC4TD245BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 1380 |
|
RFQ |
Part Details for 74AVC4TD245BQ
74AVC4TD245BQ CAD Models
74AVC4TD245BQ Part Data Attributes
|
74AVC4TD245BQ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVC4TD245BQ
NXP Semiconductors
AVC SERIES, 4-BIT DRIVER, TRUE OUTPUT, PQCC16, 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |
74AVC4TD245BQ Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74AVC4TD245BQ is 320 MHz, but it can vary depending on the output load and supply voltage.
-
To ensure signal integrity, use a low-impedance output driver, keep the output traces short and well-terminated, and use a ground plane to reduce noise and crosstalk.
-
Yes, the 74AVC4TD245BQ is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain proper operation.
-
To avoid latch-up or damage, ensure that the power supply voltage (VCC) is applied before the input signals, and that the input signals are stable before the power supply voltage is removed.
-
The recommended termination scheme is a series terminator (Rs) of 22-33 ohms, followed by a parallel terminator (Rt) of 50-75 ohms, to minimize reflections and ensure signal integrity.