-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP2G157 - Low-power 2-input multiplexer@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP2G157DC,125 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2292
|
Newark | Multiplexer, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74AUP2G157DC,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1720 / $0.3800 | Buy Now |
DISTI #
1727-74AUP2G157DC,125CT-ND
|
DigiKey | IC MULTIPLEXER 1 X 2:1 8-VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2677 In Stock |
|
$0.1303 / $0.3800 | Buy Now |
DISTI #
74AUP2G157DC,125
|
Avnet Americas | Multiplexer, 74AUP, 1 Channel, 2:1, 0.8 V to 3.6 V, 8 Pins, VSSOP - Tape and Reel (Alt: 74AUP2G157DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1072 / $0.1095 | Buy Now |
DISTI #
771-AUP2G157DC125
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Low-power 2-input multiplexer RoHS: Compliant | 11002 |
|
$0.1340 / $0.3200 | Buy Now |
DISTI #
V72:2272_06491999
|
Arrow Electronics | Multiplexer 1-Element CMOS 2-IN 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 786 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2227 Container: Cut Strips | Americas - 6904 |
|
$0.1154 / $0.1237 | Buy Now |
DISTI #
85959429
|
Verical | Multiplexer 1-Element CMOS 2-IN 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 2395 Package Multiple: 1 Date Code: 2201 | Americas - 57000 |
|
$0.1170 / $0.1566 | Buy Now |
|
Rochester Electronics | 74AUP2G157DC - Multiplexer, AUP/ULP/V Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, VSSOP-8 RoHS: Compliant Status: Active Min Qty: 1 | 57360 |
|
$0.0936 / $0.1510 | Buy Now |
DISTI #
74AUP2G157DC,125
|
Avnet Silica | Multiplexer 74AUP 1 Channel 21 08 V to 36 V 8 Pins VSSOP (Alt: 74AUP2G157DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
74AUP2G157DC,125
|
EBV Elektronik | Multiplexer 74AUP 1 Channel 21 08 V to 36 V 8 Pins VSSOP (Alt: 74AUP2G157DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AUP2G157DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP2G157DC,125
Nexperia
74AUP2G157 - Low-power 2-input multiplexer@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 22.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74AUP2G157DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G157DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G157GW,125 | Nexperia | $0.1063 | 74AUP1G157 - Low-power 2-input multiplexer@en-us | 74AUP2G157DC,125 vs 74AUP1G157GW,125 |
74AUP1G18GW,125 | Nexperia | $0.1125 | 74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output@en-us | 74AUP2G157DC,125 vs 74AUP1G18GW,125 |
74AUP2G157GT,115 | Nexperia | $0.4476 | 74AUP2G157 - Low-power 2-input multiplexer@en-us SON 8-Pin | 74AUP2G157DC,125 vs 74AUP2G157GT,115 |
74AUP1G157GM,115 | Nexperia | Check for Price | 74AUP1G157 - Low-power 2-input multiplexer@en-us SON 6-Pin | 74AUP2G157DC,125 vs 74AUP1G157GM,115 |
74AUP1G158GM,132 | Nexperia | Check for Price | 74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us SON 6-Pin | 74AUP2G157DC,125 vs 74AUP1G158GM,132 |
74AUP1G158GF,132 | Nexperia | Check for Price | 74AUP1G158 - Low-power 2-input multiplexer; inverting@en-us SON 6-Pin | 74AUP2G157DC,125 vs 74AUP1G158GF,132 |
74AUP1G157GF,132 | Nexperia | Check for Price | 74AUP1G157 - Low-power 2-input multiplexer@en-us SON 6-Pin | 74AUP2G157DC,125 vs 74AUP1G157GF,132 |
74AUP1G18GM,132 | Nexperia | Check for Price | 74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output@en-us SON 6-Pin | 74AUP2G157DC,125 vs 74AUP1G18GM,132 |
74AUP1G18GM,115 | Nexperia | Check for Price | 74AUP1G18 - Low-power 1-of-2 demultiplexer with 3-state deselected output@en-us SON 6-Pin | 74AUP2G157DC,125 vs 74AUP1G18GM,115 |
The recommended operating voltage range for the 74AUP2G157DC,125 is 0.8 V to 3.6 V.
To ensure signal integrity, use a low-ESR capacitor (e.g., 0.1 μF) close to the VCC pin, and keep the PCB traces short and well-decoupled.
The maximum frequency of operation for the 74AUP2G157DC,125 is 100 MHz.
Use ESD protection devices (e.g., TVS diodes) on the input/output pins, and follow proper PCB design and handling practices to minimize ESD risks.
The power consumption of the 74AUP2G157DC,125 is typically around 10 μA (static) and 100 μA (dynamic) at 1.8 V and 25°C.