-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC125PW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2226
|
Newark | Buffer/Line Driver, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74ALVC125PW,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1950 / $0.3800 | Buy Now |
DISTI #
1727-74ALVC125PW,118CT-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 14-TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
207 In Stock |
|
$0.1547 / $0.4400 | Buy Now |
DISTI #
74ALVC125PW,118
|
Avnet Americas | Buffer / Line Driver, Non Inverting, 74ALVC125, 4 Element, 1.65 V to 3.6 V, 14 Pins, TSSOP - Tape and Reel (Alt: 74ALVC125PW,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1334 / $0.1381 | Buy Now |
DISTI #
771-ALVC125PW118
|
Mouser Electronics | Buffers & Line Drivers Quad buffer/line driver, 3-state RoHS: Compliant | 7425 |
|
$0.1580 / $0.3900 | Buy Now |
DISTI #
A03:0893_00161943
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2508 | Asia - 2500 |
|
$0.1528 / $0.1635 | Buy Now |
DISTI #
V36:1790_06482322
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2339 | Americas - 2500 |
|
$0.1370 | Buy Now |
DISTI #
V72:2272_06482322
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2231 Container: Cut Strips | Americas - 225 |
|
$0.1384 / $0.1677 | Buy Now |
DISTI #
85958295
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2019 Package Multiple: 1 Date Code: 2201 | Americas - 7500 |
|
$0.1388 / $0.1858 | Buy Now |
DISTI #
83595730
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$0.1528 / $0.1635 | Buy Now |
DISTI #
85957128
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2019 Package Multiple: 1 Date Code: 2401 | Americas - 2500 |
|
$0.1388 / $0.1858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC125PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC125PW,118
Nexperia
74ALVC125 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The recommended operating voltage range for the 74ALVC125PW,118 is 1.65 V to 3.6 V.
Yes, the 74ALVC125PW,118 is compatible with 5V systems, but it is not recommended to operate it at 5V continuously. The maximum recommended operating voltage is 3.6V.
The 74ALVC125PW,118 can handle data rates up to 100 MHz.
No, the 74ALVC125PW,118 does not have built-in termination resistors. External termination resistors may be required depending on the application.
Yes, the 74ALVC125PW,118 is available in a lead-free package, making it RoHS compliant.