-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC125D,112 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18854705
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 678 Package Multiple: 1 Date Code: 1451 | Americas - 1631 |
|
$0.1476 | Buy Now |
DISTI #
85957589
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 1702 Package Multiple: 1 Date Code: 1801 | Americas - 36480 |
|
$0.1646 / $0.2204 | Buy Now |
DISTI #
26123230
|
Verical | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO Bulk RoHS: Compliant Min Qty: 678 Package Multiple: 1 Date Code: 1451 | Americas - 1631 |
|
$0.1476 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 36480 |
|
$0.1317 / $0.2124 | Buy Now |
DISTI #
74ALVC125D,112
|
Avnet Silica | Buffer Line Driver Non Inverting 74ALVC125 4 Element 165 V to 36 V 14 Pins SOIC (Alt: 74ALVC125D,112) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC125D,112
|
EBV Elektronik | Buffer Line Driver Non Inverting 74ALVC125 4 Element 165 V to 36 V 14 Pins SOIC (Alt: 74ALVC125D,112) RoHS: Compliant Min Qty: 57 Package Multiple: 57 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC125D,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC125D,112
Nexperia
74ALVC125 - Quad buffer/line driver; 3-state@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74ALVC125D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC125D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935269718118 | NXP Semiconductors | Check for Price | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 74ALVC125D,112 vs 935269718118 |
935269718112 | NXP Semiconductors | Check for Price | ALVC/VCX/A SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 74ALVC125D,112 vs 935269718112 |
The recommended operating voltage range for the 74ALVC125D,112 is 1.65 V to 3.6 V.
Yes, the 74ALVC125D,112 is compatible with 5V logic, but it is not recommended to operate it at 5V continuously. The maximum rating for the input voltage is 5.5V, but the recommended operating voltage range is 1.65 V to 3.6 V.
The maximum frequency of operation for the 74ALVC125D,112 is 100 MHz.
No, the 74ALVC125D,112 does not have built-in pull-up resistors. External pull-up resistors are required if the inputs are not driven.
Yes, the 74ALVC125D,112 is suitable for high-speed applications due to its low propagation delay and high frequency of operation.