Part Details for 74AHCT573PW,112 by NXP Semiconductors
Results Overview of 74AHCT573PW,112 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT573PW,112 Information
74AHCT573PW,112 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AHCT573PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85957701
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1840 Package Multiple: 1 Date Code: 1201 | Americas - 39375 |
|
$0.1523 / $0.2039 | Buy Now |
DISTI #
85957719
|
Verical | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1840 Package Multiple: 1 Date Code: 1501 | Americas - 4650 |
|
$0.1523 / $0.2039 | Buy Now |
|
Rochester Electronics | Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 45560 |
|
$0.1218 / $0.1965 | Buy Now |
Part Details for 74AHCT573PW,112
74AHCT573PW,112 CAD Models
74AHCT573PW,112 Part Data Attributes
|
74AHCT573PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AHCT573PW,112
NXP Semiconductors
74AHC(T)573 - Octal D-type transparant latch; 3-state TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74AHCT573PW,112
This table gives cross-reference parts and alternative options found for 74AHCT573PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT573PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHCT573AMTC | onsemi | $0.2426 | Octal D-Type Latch with 3-STATE Outputs, TSSOP-20, 1825-TUBE | 74AHCT573PW,112 vs 74VHCT573AMTC |
74VHCT573AMTCX | onsemi | $0.4537 | Octal D-Type Latch with 3-STATE Outputs, TSSOP-20, 2500-REEL | 74AHCT573PW,112 vs 74VHCT573AMTCX |
MC74VHCT573ADTG | onsemi | $0.6303 | Octal D Latch with 3-State Output, TSSOP 20 LEAD, 75-TUBE | 74AHCT573PW,112 vs MC74VHCT573ADTG |
SN74AHCT573PWRE4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 125 | 74AHCT573PW,112 vs SN74AHCT573PWRE4 |
74VHCT573AMTCX | Rochester Electronics LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74AHCT573PW,112 vs 74VHCT573AMTCX |
MC74VHCT573ADT | Motorola Mobility LLC | Check for Price | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | 74AHCT573PW,112 vs MC74VHCT573ADT |
MC74VHCT573ADTRG | onsemi | Check for Price | Octal D Latch with 3-State Output, TSSOP 20 LEAD, 2500-REEL | 74AHCT573PW,112 vs MC74VHCT573ADTRG |