-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G00GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463828
|
Farnell | NAND GATE, SINGLE, 2 I/P, TSSOP-5 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 339 |
|
$0.0661 / $0.3096 | Buy Now |
DISTI #
2463828RL
|
Farnell | NAND GATE, SINGLE, 2 I/P, TSSOP-5 RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Reel | 339 |
|
$0.0661 / $0.0875 | Buy Now |
DISTI #
2438535
|
Farnell | NAND GATE, 2 I/P, TSSOP-5 RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0437 / $0.0479 | Buy Now |
DISTI #
1727-3146-1-ND
|
DigiKey | IC GATE NAND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6283 In Stock |
|
$0.0367 / $0.1100 | Buy Now |
DISTI #
74AHC1G00GW,125
|
Avnet Americas | NAND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHC1G00 - Tape and Reel (Alt: 74AHC1G00GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0395 | Buy Now |
DISTI #
771-74AHC1G00GW-G
|
Mouser Electronics | Logic Gates 2-input NAND gate RoHS: Compliant | 16556 |
|
$0.0370 / $0.1100 | Buy Now |
DISTI #
E02:0323_00016017
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2509 | Europe - 36000 |
|
$0.0264 / $0.0347 | Buy Now |
DISTI #
V72:2272_06481569
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2809 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 19749 |
|
$0.0343 / $0.0506 | Buy Now |
DISTI #
V36:1790_06481569
|
Arrow Electronics | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2344 | Americas - 3000 |
|
$0.0260 / $0.0340 | Buy Now |
DISTI #
88031337
|
Verical | NAND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 9869 Package Multiple: 1 Date Code: 2301 | Americas - 63000 |
|
$0.0284 / $0.0380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G00GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G00GW,125
Nexperia
74AHC1G00; 74AHCT1G00 - 2-input NAND gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-11-26 | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHC1G00GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHC1G00GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74VHC1G00DFT1G | onsemi | $0.0523 | Single 2-Input NAND Gate, SC-88A (SC-70-5 / SOT-353), 3000-REEL | 74AHC1G00GW,125 vs MC74VHC1G00DFT1G |
MC74VHC1G00DFT2 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74AHC1G00GW,125 vs MC74VHC1G00DFT2 |
MC74VHC1G00DFT1 | onsemi | Check for Price | AHC/VHC SERIES, 2-INPUT NAND GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | 74AHC1G00GW,125 vs MC74VHC1G00DFT1 |
The recommended operating voltage range for the 74AHC1G00GW,125 is 2.0 V to 5.5 V.
Yes, the 74AHC1G00GW,125 is suitable for high-frequency applications up to 100 MHz.
The maximum power dissipation for the 74AHC1G00GW,125 is 500 mW.
Yes, the 74AHC1G00GW,125 is compatible with both 3.3 V and 5 V systems.
The propagation delay for the 74AHC1G00GW,125 is typically 3.5 ns at 25°C.