Part Details for 74AC32SCX by Texas Instruments
Results Overview of 74AC32SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC32SCX Information
74AC32SCX by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74AC32SCX
74AC32SCX CAD Models
74AC32SCX Part Data Attributes
|
74AC32SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC32SCX
Texas Instruments
AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC32SCX
This table gives cross-reference parts and alternative options found for 74AC32SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC32M | General Electric Solid State | Check for Price | Gate, | 74AC32SCX vs CD74AC32M |
74AC32SCT | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | 74AC32SCX vs 74AC32SCT |
CD74AC32M | Ge Solid State | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, | 74AC32SCX vs CD74AC32M |
74AC32SCQR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | 74AC32SCX vs 74AC32SCQR |
CD74AC32M96 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.5-V to 5.5-V 24-mA drive strength OR gate 14-SOIC -55 to 125 | 74AC32SCX vs CD74AC32M96 |
74AC32SCTR | Fairchild Semiconductor Corporation | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 74AC32SCX vs 74AC32SCTR |
SN74AC32DE4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SOIC -40 to 85 | 74AC32SCX vs SN74AC32DE4 |
TC74AC32FN | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate | 74AC32SCX vs TC74AC32FN |
CD74AC32M | Rochester Electronics LLC | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PACKAGE-14 | 74AC32SCX vs CD74AC32M |
TC74AC32FN-ELP | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | 74AC32SCX vs TC74AC32FN-ELP |