Part Details for 74AC32SC by Fairchild Semiconductor Corporation
Results Overview of 74AC32SC by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC32SC Information
74AC32SC by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC32SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4987 |
|
RFQ | ||
|
Bristol Electronics | 556 |
|
RFQ | ||
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Bristol Electronics | 182 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,SOP,14PIN,PLASTIC | 124 |
|
$0.3240 / $0.7200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,SOP,14PIN,PLASTIC | 108 |
|
$0.4050 / $0.6750 | Buy Now |
|
Quest Components | IC,LOGIC GATE,QUAD 2-INPUT OR,AC-CMOS,SOP,14PIN,PLASTIC | 105 |
|
$0.1440 / $0.2160 | Buy Now |
|
Rochester Electronics | Quad 2-Input OR Gate RoHS: Compliant Status: Obsolete Min Qty: 1 | 330 |
|
$0.0907 / $0.1463 | Buy Now |
|
ComSIT USA | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
NexGen Digital | 47053 |
|
RFQ |
Part Details for 74AC32SC
74AC32SC CAD Models
74AC32SC Part Data Attributes
|
74AC32SC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC32SC
Fairchild Semiconductor Corporation
OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.625 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC32SC
This table gives cross-reference parts and alternative options found for 74AC32SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC32SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74AC32DR2G | onsemi | $0.2795 | Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL | 74AC32SC vs MC74AC32DR2G |
74AC32SCX | onsemi | $0.2864 | Quad 2-Input OR Gate, SOIC-14, 2500-REEL | 74AC32SC vs 74AC32SCX |
CD74AC32ME4 | Texas Instruments | Check for Price | 4-ch, 2-input, 1.5-V to 5.5-V OR gates 14-SOIC -55 to 125 | 74AC32SC vs CD74AC32ME4 |
DV74AC32D | avg Semiconductors | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | 74AC32SC vs DV74AC32D |
MC74AC32DR2 | onsemi | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 | 74AC32SC vs MC74AC32DR2 |
SN74AC32DBRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85 | 74AC32SC vs SN74AC32DBRG4 |
MC74AC32DR2 | Motorola Mobility LLC | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SOIC-14 | 74AC32SC vs MC74AC32DR2 |
74AC32SC | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74AC32SC vs 74AC32SC |
CD74AC32M96 | Harris Semiconductor | Check for Price | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC32SC vs CD74AC32M96 |
74AC32SCX | Texas Instruments | Check for Price | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | 74AC32SC vs 74AC32SCX |
74AC32SC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74AC32SC is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure reliable operation of the 74AC32SC in high-temperature environments, make sure to follow proper thermal management practices, such as providing adequate heat sinking and airflow, and ensuring that the device is operated within its recommended temperature range of -40°C to 85°C.
-
The recommended power-on sequence for the 74AC32SC is to apply power to the VCC pin before applying any input signals. This helps to prevent unwanted output states during power-up.
-
To handle ESD protection for the 74AC32SC, follow proper ESD handling procedures, such as using anti-static wrist straps, mats, and bags, and ensuring that the device is handled in a static-free environment.
-
For optimal performance and signal integrity, follow good PCB layout and routing practices, such as keeping signal traces short and direct, using ground planes, and avoiding signal crosstalk and electromagnetic interference (EMI).