Part Details for 74AC244SCX by onsemi
Results Overview of 74AC244SCX by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC244SCX Information
74AC244SCX by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC244SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6383
|
Newark | Buffer/Driv, Octal, Tri-State, Wsoic-20, Logic Family/Base Number:74Ac244, Logic Device Type:Buffer, Line Driver, Logic Case Style:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Family:74Ac, Logicrohs Compliant: Yes |Onsemi 74AC244SCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 475 |
|
$0.6240 / $1.2100 | Buy Now |
DISTI #
18C9462
|
Newark | Buffer/Line Driver, 3-State O/P, Soic-20, Full Reel, Logic Device Type:Buffer/Line Driver, Logic Family/Base Number:74Ac244, Ic Case/Package:Wsoic, No. Of Pins:20Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi 74AC244SCX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.5870 | Buy Now |
DISTI #
74AC244SCXCT-ND
|
DigiKey | IC BUFF NON-INVERT 6V 20SOIC Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4245 In Stock |
|
$0.4261 / $1.0100 | Buy Now |
DISTI #
74AC244SCX
|
Avnet Americas | Buffer / Line Driver, 74AC244, 1 Element, 2 V to 6 V, 20 Pins, WSOIC - Tape and Reel (Alt: 74AC244SCX) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.2736 / $0.2835 | Buy Now |
DISTI #
512-74AC244SCX
|
Mouser Electronics | Buffers & Line Drivers Octal Buf/Line Drv RoHS: Compliant | 20842 |
|
$0.4260 / $0.7300 | Buy Now |
DISTI #
E02:0323_00842903
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2506 | Europe - 4000 |
|
$0.4213 / $0.4400 | Buy Now |
DISTI #
V36:1790_06296848
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks | Americas - 1000 |
|
$0.4186 / $0.4373 | Buy Now |
DISTI #
V72:2272_06296848
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Cut Strips | Americas - 518 |
|
$0.4417 / $0.4872 | Buy Now |
|
Onlinecomponents.com | Octal Buffer/Line Driver with 3-STATE Outputs RoHS: Compliant | Alternative Product Available |
|
$0.4062 / $0.4607 | Buy Now |
DISTI #
88152907
|
Verical | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2506 | Americas - 4000 |
|
$0.4230 / $0.4418 | Buy Now |
Part Details for 74AC244SCX
74AC244SCX CAD Models
74AC244SCX Part Data Attributes
|
74AC244SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC244SCX
onsemi
Octal Buffer/Line Driver with 3-STATE Outputs, SOIC-20W, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20W | |
Manufacturer Package Code | 751BJ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74AC244SCX
This table gives cross-reference parts and alternative options found for 74AC244SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC244SC | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 74AC244SCX vs 74AC244SC |
MC74AC244DWG | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOIC-20 | 74AC244SCX vs MC74AC244DWG |
74AC244SCX | Rochester Electronics LLC | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 74AC244SCX vs 74AC244SCX |
74AC244MTR | STMicroelectronics | Check for Price | AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | 74AC244SCX vs 74AC244MTR |
74AC244SCX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74AC244SCX is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using termination resistors as needed. Additionally, ensure that the power supply is clean and stable.
-
Yes, the 74AC244SCX is compatible with 3.3V systems. However, ensure that the input voltage is within the recommended operating range of 2.0V to 6.0V.
-
The 74AC244SCX can sink or source up to 24 mA of current per output, but it's recommended to limit the current to 12 mA per output to ensure reliable operation.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power dissipation for extended periods.