Part Details for 74AC125SJX by Fairchild Semiconductor Corporation
Results Overview of 74AC125SJX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC125SJX Information
74AC125SJX by Fairchild Semiconductor Corporation is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC125SJX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.1884 / $0.3039 | Buy Now |
Part Details for 74AC125SJX
74AC125SJX CAD Models
74AC125SJX Part Data Attributes
|
74AC125SJX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC125SJX
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74AC125SJX
This table gives cross-reference parts and alternative options found for 74AC125SJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC125SJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC125SJ | Texas Instruments | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | 74AC125SJX vs 74AC125SJ |
74AC125SJX | Texas Instruments | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SOIC-14 | 74AC125SJX vs 74AC125SJX |
74AC125SJ | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 74AC125SJX vs 74AC125SJ |
HD74AC125FP | Hitachi Ltd | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, FP-14DA | 74AC125SJX vs HD74AC125FP |
TC74AC125F(TP2) | Toshiba America Electronic Components | Check for Price | IC AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | 74AC125SJX vs TC74AC125F(TP2) |
74AC125SJ | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | 74AC125SJX vs 74AC125SJ |
MC74AC125M | onsemi | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ, SO-14 | 74AC125SJX vs MC74AC125M |
MC74AC125MG | onsemi | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, LEAD FREE, EIAJ, SO-14 | 74AC125SJX vs MC74AC125MG |
HD74AC125FP | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, FP-14DA | 74AC125SJX vs HD74AC125FP |