Part Details for 74AC04SCX by Fairchild Semiconductor Corporation
Results Overview of 74AC04SCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC04SCX Information
74AC04SCX by Fairchild Semiconductor Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC04SCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7309 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1472 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 4000 |
|
$0.1440 / $0.7200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 1600 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 1280 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 1016 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 1016 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 548 |
|
$0.1652 / $0.8260 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 404 |
|
$0.2160 / $0.7200 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,SOP,14PIN,PLASTIC | 39 |
|
$0.1800 / $0.2160 | Buy Now |
Part Details for 74AC04SCX
74AC04SCX CAD Models
74AC04SCX Part Data Attributes
|
74AC04SCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC04SCX
Fairchild Semiconductor Corporation
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74AC04SCX
This table gives cross-reference parts and alternative options found for 74AC04SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC04SC | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | 74AC04SCX vs 74AC04SC |
74AC04SCX Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74AC04SCX is typically 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure proper power supply, connect VCC to a stable 5V power source, and GND to a reliable ground connection. Also, ensure that the power supply noise is minimized to prevent unwanted oscillations.
-
The 74AC04SCX can sink or source up to 24 mA of current per output, but it's recommended to limit the current to 12 mA to ensure reliable operation.
-
The 74AC04SCX is designed to operate within a temperature range of -40°C to 85°C. Ensure good airflow around the device, and consider using a heat sink if the device is expected to operate at high temperatures or high frequencies.
-
While the 74AC04SCX is designed for 5V operation, it can be used in a 3.3V system with some limitations. However, the output voltage levels may not be compatible with 3.3V logic, and the device's performance may be degraded.