Part Details for 74AC04MTC by Rochester Electronics LLC
Results Overview of 74AC04MTC by Rochester Electronics LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC04MTC Information
74AC04MTC by Rochester Electronics LLC is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC04MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Logic ICs | 6035 |
|
RFQ |
Part Details for 74AC04MTC
74AC04MTC CAD Models
74AC04MTC Part Data Attributes
|
74AC04MTC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74AC04MTC
Rochester Electronics LLC
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74AC04MTC
This table gives cross-reference parts and alternative options found for 74AC04MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC04MTCX | onsemi | $0.2809 | Hex Inverter, TSSOP-14 WB, 2500-REEL | 74AC04MTC vs 74AC04MTCX |
SN74AC04PWE4 | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | 74AC04MTC vs SN74AC04PWE4 |
MC74AC04DTR2 | onsemi | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | 74AC04MTC vs MC74AC04DTR2 |
N74AC04PWDH | NXP Semiconductors | Check for Price | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | 74AC04MTC vs N74AC04PWDH |
74AC04PWDH-T | NXP Semiconductors | Check for Price | IC AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | 74AC04MTC vs 74AC04PWDH-T |
SN74AC04PWG4 | Texas Instruments | Check for Price | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | 74AC04MTC vs SN74AC04PWG4 |
74AC04PW | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | 74AC04MTC vs 74AC04PW |