-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 2-Input NAND Gate, SOIC-14, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC00SCX by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6373
|
Newark | Nand Gate, Quad, 2 I/P, Nsoic-14, Logic Family/Base Number:74Ac00, Logic Type:Nand Gate, Output Current:24Ma, No. Of Inputs:8, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Onsemi 74AC00SCX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1727 |
|
$0.2180 / $0.5400 | Buy Now |
DISTI #
29X6894
|
Newark | Logic Function:Nand Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Ic Case/Package:Soic, Product Range:74Ac00, Logic Ic Family:74Ac, Supply Voltage Min:2V, Supply Voltage Max:6V, Output Current:24Ma Rohs Compliant: Yes |Onsemi 74AC00SCX RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1230 / $0.1640 | Buy Now |
DISTI #
29AC0988
|
Newark | Fact Std Quad 2 Inpt Nand Rohs Compliant: Yes |Onsemi 74AC00SCX RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
74AC00SCXCT-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4946 In Stock |
|
$0.1799 / $0.4800 | Buy Now |
DISTI #
74AC00SCX
|
Avnet Americas | NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74AC00 - Tape and Reel (Alt: 74AC00SCX) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 25005000 Factory Stock |
|
$0.1148 / $0.1255 | Buy Now |
DISTI #
512-74AC00SCX
|
Mouser Electronics | Logic Gates Qd 2-Input NAND Gate RoHS: Compliant | 6657 |
|
$0.1390 / $0.8100 | Buy Now |
DISTI #
E02:0323_00035321
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Date Code: 2506 | Europe - 7500 |
|
$0.1617 / $0.1900 | Buy Now |
DISTI #
V72:2272_06298344
|
Arrow Electronics | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2404 Container: Cut Strips | Americas - 1283 |
|
$0.1935 / $0.3047 | Buy Now |
|
Future Electronics | 74AC Series 6 V SMT High Speed CMOS Quad 2 Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks Container: Reel | 7500Reel |
|
$0.1220 / $0.1280 | Buy Now |
|
Future Electronics | 74AC Series 6 V SMT High Speed CMOS Quad 2 Input NAND Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1180 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AC00SCX
onsemi
Buy Now
Datasheet
|
Compare Parts:
74AC00SCX
onsemi
Quad 2-Input NAND Gate, SOIC-14, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-14 | |
Manufacturer Package Code | 751EF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74AC00SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC00SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC00SC | National Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 74AC00SCX vs 74AC00SC |
HD74AC00RP | Hitachi Ltd | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | 74AC00SCX vs HD74AC00RP |
74AC00SCX | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | 74AC00SCX vs 74AC00SCX |
The recommended operating voltage range for the 74AC00SCX is 2.0V to 6.0V.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within the recommended temperature range (-40°C to 85°C) and that the junction temperature (TJ) does not exceed 150°C.
The maximum current that the 74AC00SCX can sink or source is 24mA.
To handle ESD protection for the 74AC00SCX, follow proper handling and storage procedures, use ESD-protective packaging, and ensure that the device is properly grounded during handling and assembly.
The propagation delay of the 74AC00SCX is typically around 3.5ns, but can vary depending on the operating voltage and temperature.