Part Details for 74ABT543CMSA by Texas Instruments
Results Overview of 74ABT543CMSA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ABT543CMSA Information
74ABT543CMSA by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74ABT543CMSA
74ABT543CMSA CAD Models
74ABT543CMSA Part Data Attributes
|
74ABT543CMSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ABT543CMSA
Texas Instruments
ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74ABT543CMSA
This table gives cross-reference parts and alternative options found for 74ABT543CMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT543CMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ABT543ADBR | Texas Instruments | $0.5627 | Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 | 74ABT543CMSA vs SN74ABT543ADBR |
SN74ABT543ADBRG4 | Texas Instruments | Check for Price | Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 | 74ABT543CMSA vs SN74ABT543ADBRG4 |
SN74ABT543ADBRE4 | Texas Instruments | Check for Price | Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 | 74ABT543CMSA vs SN74ABT543ADBRE4 |
74ABT543ADB,112 | NXP Semiconductors | Check for Price | 74ABT543A - Octal latched transceiver with dual enable; 3-state SSOP2 24-Pin | 74ABT543CMSA vs 74ABT543ADB,112 |
SN74ABT543DBLE | Texas Instruments | Check for Price | Octal Registered Transceivers With 3-State Outputs 24-SSOP -40 to 85 | 74ABT543CMSA vs SN74ABT543DBLE |
935169570118 | NXP Semiconductors | Check for Price | IC ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150AG, SOT-340-1, SSOP-24, Bus Driver/Transceiver | 74ABT543CMSA vs 935169570118 |
SN74ABT543DB | Texas Instruments | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | 74ABT543CMSA vs SN74ABT543DB |
74ABT543CMSAC | Texas Instruments | Check for Price | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | 74ABT543CMSA vs 74ABT543CMSAC |