Part Details for 74VHC273MTC by onsemi
Results Overview of 74VHC273MTC by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74VHC273MTC Information
74VHC273MTC by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74VHC273MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C5626
|
Newark | Ic, flip-Flop, octal, d Type, ahc/Vhc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi 74VHC273MTC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$0.0580 | Buy Now |
DISTI #
85952292
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 830 Package Multiple: 1 Date Code: 2201 | Americas - 25550 |
|
$0.3115 / $0.4521 | Buy Now |
DISTI #
85952155
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 830 Package Multiple: 1 Date Code: 2001 | Americas - 10266 |
|
$0.3115 / $0.4521 | Buy Now |
DISTI #
85952284
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 830 Package Multiple: 1 Date Code: 1801 | Americas - 1608 |
|
$0.3115 / $0.4521 | Buy Now |
DISTI #
88039137
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 830 Package Multiple: 1 Date Code: 1601 | Americas - 863 |
|
$0.3115 / $0.4521 | Buy Now |
|
Rochester Electronics | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 38467 |
|
$0.2492 / $0.4019 | Buy Now |
DISTI #
74VHC273MTC
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, VHC, SMD, TSSOP20, tube Min Qty: 3 | 0 |
|
$0.1720 / $0.2360 | RFQ |
DISTI #
74VHC273MTC
|
Avnet Silica | Flip Flop 74VHC273 D 11 ns 110 MHz 8 mA 20 Pins TSSOP (Alt: 74VHC273MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74VHC273MTC
|
EBV Elektronik | Flip Flop 74VHC273 D 11 ns 110 MHz 8 mA 20 Pins TSSOP (Alt: 74VHC273MTC) RoHS: Compliant Min Qty: 1825 Package Multiple: 1825 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 74VHC273MTC
74VHC273MTC CAD Models
74VHC273MTC Part Data Attributes
|
74VHC273MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
74VHC273MTC
onsemi
Octal D-Type Flip-Flop, TSSOP-20, 1825-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-20 | |
Package Description | 4.40 MM, MO-153AC, TSSOP-20 | |
Manufacturer Package Code | 948AQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 17.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 100 MHz |
Alternate Parts for 74VHC273MTC
This table gives cross-reference parts and alternative options found for 74VHC273MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74VHC273MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHC273PWRE4 | Texas Instruments | Check for Price | AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | 74VHC273MTC vs SN74AHC273PWRE4 |
SN74AHC273PWLE | Texas Instruments | Check for Price | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | 74VHC273MTC vs SN74AHC273PWLE |
74VHC273T | STMicroelectronics | Check for Price | AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | 74VHC273MTC vs 74VHC273T |
74AHC273PW,112 | Nexperia | Check for Price | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | 74VHC273MTC vs 74AHC273PW,112 |
TC74VHC273FT(EL,M) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, FF/Latch | 74VHC273MTC vs TC74VHC273FT(EL,M) |
74VHC273MTCX | Fairchild Semiconductor Corporation | Check for Price | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | 74VHC273MTC vs 74VHC273MTCX |
TC74VHC273FT | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, FF/Latch | 74VHC273MTC vs TC74VHC273FT |
TC74VHC273FT(EL) | Toshiba America Electronic Components | Check for Price | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-20, FF/Latch | 74VHC273MTC vs TC74VHC273FT(EL) |
74VHC273MTC Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74VHC273MTC is 100 MHz.
-
Yes, the 74VHC273MTC is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the 74VHC273MTC is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
-
Yes, the 74VHC273MTC is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
The 74VHC273MTC is an 8-bit transparent latch, meaning that the output follows the input as long as the enable input is high.