-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC74A - Dual D-type flip-flop with set and reset; positive-edgen trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC74AD,118 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC74AD | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -40 to 125 | |
SN74LVC74ADT | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -40 to 125 | |
SN74LVC74ADBR | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4978
|
Newark | Flip-Flop, D-Type, 120Mhz, Soic-14, Logic Family/Base Number:74Lvc74, Flip-Flop Type:D, Propagation Delay:-, Frequency:120Mhz, Output Current:50Ma, Logic Case Style:Soic, No. Of Pins:14Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |Nexperia 74LVC74AD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1100 | Buy Now |
DISTI #
1727-3109-1-ND
|
DigiKey | IC FF D-TYPE DOUBLE 1-BIT 14-SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19245 In Stock |
|
$0.1108 / $0.3100 | Buy Now |
DISTI #
74LVC74AD,118
|
Avnet Americas | Flip Flop, 74LVC74, D, 6.5 ns, 250 MHz, 24 mA, 14 Pins, SOIC - Tape and Reel (Alt: 74LVC74AD,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0728 / $0.0805 | Buy Now |
DISTI #
771-74LVC74AD-T
|
Mouser Electronics | Flip Flops Dual D-type flip-flop with set and reset, positive-edge trigger RoHS: Compliant | 8339 |
|
$0.0920 / $0.2900 | Buy Now |
DISTI #
E02:0323_00162247
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2423 | Europe - 7500 |
|
$0.0719 | Buy Now |
DISTI #
V79:2366_18854561
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 1812 | Americas - 5138 |
|
$0.0641 | Buy Now |
DISTI #
V72:2272_06512690
|
Arrow Electronics | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1080 |
|
$0.0647 / $0.0826 | Buy Now |
|
Future Electronics | 74LVC Series 3.6 V SMT Positive Edge Trigger Dual D-Type Flip Flop - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 5000Reel |
|
$0.0752 / $0.0798 | Buy Now |
DISTI #
87707632
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 3349 Package Multiple: 1 Date Code: 1901 | Americas - 7500 |
|
$0.1120 | Buy Now |
DISTI #
85962021
|
Verical | Flip Flop D-Type Pos-Edge Push-Pull 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 3349 Package Multiple: 1 Date Code: 2201 | Americas - 7500 |
|
$0.1120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC74AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC74AD,118
Nexperia
74LVC74A - Dual D-type flip-flop with set and reset; positive-edgen trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1998-06-17 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 120 MHz |
This table gives cross-reference parts and alternative options found for 74LVC74AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC74AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC74AD-T | Philips Semiconductors | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | 74LVC74AD,118 vs 74LVC74AD-T |
74LVC74AD | Philips Semiconductors | Check for Price | D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14 | 74LVC74AD,118 vs 74LVC74AD |
The maximum operating frequency of the 74LVC74AD is 100 MHz.
Yes, the 74LVC74AD,118 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The power consumption of the 74LVC74AD is relatively low, with a typical quiescent current of 4 μA and a maximum of 20 μA.
Yes, the 74LVC74AD,118 is suitable for high-reliability applications due to its high-quality manufacturing process and rigorous testing procedures.
Yes, the 74LVC74AD is designed to operate in harsh environments, with an operating temperature range of -40°C to +125°C and high electrostatic discharge (ESD) protection.