Part Details for 74LVC74AD,118 by NXP Semiconductors
Results Overview of 74LVC74AD,118 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC74AD,118 Information
74LVC74AD,118 by NXP Semiconductors is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC74AD,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85960256
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 3349 Package Multiple: 1 Date Code: 1201 | Americas - 50000 |
|
$0.0836 / $0.1120 | Buy Now |
DISTI #
85958496
|
Verical | Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO T/R RoHS: Compliant Min Qty: 3349 Package Multiple: 1 Date Code: 1301 | Americas - 13242 |
|
$0.0836 / $0.1120 | Buy Now |
|
Bristol Electronics | 413 |
|
RFQ | ||
|
Rochester Electronics | D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 68571 |
|
$0.0669 / $0.1079 | Buy Now |
DISTI #
SMC-74LVC74AD,118
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9323 |
|
RFQ | |
|
Vyrian | Logic ICs | 27201 |
|
RFQ |
Part Details for 74LVC74AD,118
74LVC74AD,118 CAD Models
74LVC74AD,118 Part Data Attributes
|
74LVC74AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC74AD,118
NXP Semiconductors
74LVC74A - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 120000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 120 MHz |
Alternate Parts for 74LVC74AD,118
This table gives cross-reference parts and alternative options found for 74LVC74AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC74AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC74AD | Nexperia | Check for Price | D Flip-Flop | 74LVC74AD,118 vs 74LVC74AD |
74LVC74AD-Q100J | NXP Semiconductors | Check for Price | 74LVC74A-Q100 - Dual D-type flip-flop with set and reset; positive-edge trigger SOIC 14-Pin | 74LVC74AD,118 vs 74LVC74AD-Q100J |
74LVC74AD,118 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74LVC74AD,118 is 100 MHz.
-
Yes, the 74LVC74AD,118 is 5V tolerant, meaning it can accept input voltages up to 5.5V even when operating at a lower VCC voltage.
-
The propagation delay of the 74LVC74AD,118 is typically around 3.5 ns at 25°C and 3.3V VCC.
-
Yes, the 74LVC74AD,118 is designed to operate at a supply voltage (VCC) of 1.65V to 3.6V, making it suitable for use in 3.3V systems.
-
Yes, the 74LVC74AD,118 is available in a lead-free (RoHS compliant) package, making it suitable for use in environmentally friendly designs.