Part Details for 74LVC1G97FW4-7 by Diodes Incorporated
Results Overview of 74LVC1G97FW4-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G97FW4-7 Information
74LVC1G97FW4-7 by Diodes Incorporated is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74LVC1G97FW4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC1G97FW4-7-ND
|
DigiKey | IC MF CFG 1-CIR 3-IN X2-6DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0759 / $0.0838 | Buy Now |
DISTI #
74LVC1G97FW4-7
|
Avnet Americas | Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G97 - Tape and Reel (Alt: 74LVC1G97FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0596 / $0.0609 | Buy Now |
DISTI #
621-74LVC1G97FW4-7
|
Mouser Electronics | Logic Gates 1.65 to 5.5V VCC 1G Conf Multi-Function RoHS: Compliant | 0 |
|
$0.0780 / $0.5200 | Order Now |
DISTI #
74LVC1G97FW4-7
|
TME | IC: digital, buffer,inverter,multiplexer, Ch: 1, IN: 3, CMOS, SMD Min Qty: 5 | 0 |
|
$0.0740 / $0.1570 | RFQ |
DISTI #
74LVC1G97FW4-7
|
Avnet Asia | Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, X2-DFN, 74LVC1G97 (Alt: 74LVC1G97FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0508 / $0.0568 | Buy Now |
DISTI #
74LVC1G97FW4-7
|
Avnet Silica | Configurable Multiple Function Gate Single 3 Input 6 Pins X2DFN 74LVC1G97 (Alt: 74LVC1G97FW4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
RFQ |
Part Details for 74LVC1G97FW4-7
74LVC1G97FW4-7 CAD Models
74LVC1G97FW4-7 Part Data Attributes
|
74LVC1G97FW4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC1G97FW4-7
Diodes Incorporated
Logic Circuit, CMOS, PDSO6, 1 X 1 MM, ROHS COMPLIANT, DFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | 1 X 1 MM, ROHS COMPLIANT, DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOGIC CIRCUIT | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,14 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
74LVC1G97FW4-7 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74LVC1G97FW4-7 is 1.65V to 5.5V.
-
Yes, the 74LVC1G97FW4-7 is compatible with both 3.3V and 5V logic systems, making it a versatile component for various applications.
-
The maximum frequency of operation for the 74LVC1G97FW4-7 is 200 MHz.
-
Yes, the 74LVC1G97FW4-7 has built-in ESD protection, which helps protect the device from damage caused by electrostatic discharge.
-
The 74LVC1G97FW4-7 comes in a 4-pin SC-70 (SOT323) package.