-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G79 - Dual inverter@en-us SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G79GM,115 by Nexperia is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2538
|
Newark | Flip Flop, D, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G79GM,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2639 |
|
$0.0780 / $0.1900 | Buy Now |
DISTI #
1727-6989-1-ND
|
DigiKey | IC FF D-TYPE SINGLE 1BIT 6XSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
339 In Stock |
|
$0.0653 / $0.1900 | Buy Now |
DISTI #
74LVC1G79GM,115
|
Avnet Americas | Flip Flop, 74LVC1G79, D, 5 ns, 500 MHz, 32 mA, 6 Pins, XSON - Tape and Reel (Alt: 74LVC1G79GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 175000 |
|
$0.1174 | Buy Now |
DISTI #
771-LVC1G79GM115
|
Mouser Electronics | Flip Flops Single D-type flip-flop, positive-edge trigger RoHS: Compliant | 0 |
|
$0.0680 / $0.1900 | Order Now |
DISTI #
74LVC1G79GM,115
|
Avnet Asia | Flip Flop, 74LVC1G79, D, 5 ns, 500 MHz, 32 mA, 6 Pins, XSON (Alt: 74LVC1G79GM,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 60000 |
|
$0.1166 / $0.1304 | Buy Now |
DISTI #
74LVC1G79GM,115
|
Avnet Silica | Flip Flop 74LVC1G79 D 5 ns 500 MHz 32 mA 6 Pins XSON (Alt: 74LVC1G79GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC1G79GM,115
|
EBV Elektronik | Flip Flop 74LVC1G79 D 5 ns 500 MHz 32 mA 6 Pins XSON (Alt: 74LVC1G79GM,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G79GM,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G79GM,115
Nexperia
74LVC1G79 - Dual inverter@en-us SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | SON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 1 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for 74LVC1G79GM,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC1G79GM,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVC1G79GM,132 | Nexperia | Check for Price | 74LVC1G79 - Dual inverter@en-us SON 6-Pin | 74LVC1G79GM,115 vs 74LVC1G79GM,132 |
74LVC1G79GM,132 | NXP Semiconductors | Check for Price | 74LVC1G79 - Single D-type flip-flop; positive-edge trigger SON 6-Pin | 74LVC1G79GM,115 vs 74LVC1G79GM,132 |
The recommended operating voltage range for the 74LVC1G79GM,115 is 1.65 V to 5.5 V.
Yes, the 74LVC1G79GM,115 is compatible with both 3.3 V and 5 V systems, making it a versatile logic gate for various applications.
The maximum clock frequency that the 74LVC1G79GM,115 can handle is 150 MHz.
Yes, the 74LVC1G79GM,115 has built-in electrostatic discharge (ESD) protection, which helps protect the device from damage caused by static electricity.
The package type of the 74LVC1G79GM,115 is a XSON6 (SOT1115) package, which is a small, leadless package that is ideal for space-constrained applications.