-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC1G3157-Q100 - 2-channel analog multiplexer/demultiplexer TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC1G3157GW-Q10H by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2522
|
Newark | Analogue Mux/Demux, 2:1, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC1G3157GW-Q10H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2815 |
|
$0.0680 / $0.1700 | Buy Now |
DISTI #
1727-8423-1-ND
|
DigiKey | IC SWITCH SPDT X 1 10OHM 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2095 In Stock |
|
$0.0478 / $0.1700 | Buy Now |
DISTI #
74LVC1G3157GW-Q10H
|
Avnet Americas | - Tape and Reel (Alt: 74LVC1G3157GW-Q10H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0373 / $0.0413 | Buy Now |
DISTI #
771-74LVC1G3157GWQ10
|
Mouser Electronics | Multiplexer Switch ICs 10 Ω single-pole double-throw analog switch RoHS: Compliant | 99877 |
|
$0.0560 / $0.1700 | Buy Now |
DISTI #
74LVC1G3157GW-Q10H
|
TTI | Multiplexer Switch ICs 10 Ω single-pole double-throw analog switch RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0590 | Buy Now |
DISTI #
74LVC1G3157GW-Q10H
|
IBS Electronics | ANALOG MULTIPLEXER SINGLE 2: 1 AUTOMOTIVE AEC-Q100 6-PIN TSSOP T/R Min Qty: 3000 Package Multiple: 1 | 15000 |
|
$0.0513 / $0.0551 | Buy Now |
DISTI #
74LVC1G3157GW-Q10H
|
Avnet Asia | 74LVC1G3157GW-Q100/SC-88/REELR (Alt: 74LVC1G3157GW-Q10H) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1341 / $0.1500 | Buy Now |
DISTI #
74LVC1G3157GW-Q10H
|
Avnet Silica | 74LVC1G3157GWQ100SC88REELR (Alt: 74LVC1G3157GW-Q10H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 93000 |
|
Buy Now | |
DISTI #
74LVC1G3157GW-Q10H
|
EBV Elektronik | 74LVC1G3157GWQ100SC88REELR (Alt: 74LVC1G3157GW-Q10H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
LCSC | 1 SPDT(SPDT) TSSOP-6 Analog Switches Multiplexers ROHS | 175 |
|
$0.0967 / $0.1887 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC1G3157GW-Q10H
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC1G3157GW-Q10H
Nexperia
74LVC1G3157-Q100 - 2-channel analog multiplexer/demultiplexer TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance-Max (Ron) | 195 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 11.7 ns | |
Switch-on Time-Max | 22 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The recommended operating voltage range for the 74LVC1G3157GW-Q10H is 1.65 V to 5.5 V.
Yes, the 74LVC1G3157GW-Q10H is compatible with both 3.3 V and 5 V systems, making it a versatile component for various applications.
The maximum clock frequency supported by the 74LVC1G3157GW-Q10H is 100 MHz.
Yes, the 74LVC1G3157GW-Q10H has built-in electrostatic discharge (ESD) protection, which helps protect the device from damage caused by electrostatic discharge.
The 74LVC1G3157GW-Q10H comes in a DHVQFN10 package, which is a 10-pin, 2.5 mm x 2.5 mm, very thin quad flat no-lead (VQFN) package.