-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC157A - Quad 2-input multiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC157AD,118 by Nexperia is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7303-1-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16-SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89 In Stock |
|
$0.0986 / $0.2700 | Buy Now |
DISTI #
74LVC157AD,118
|
Avnet Americas | Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, SOIC - Tape and Reel (Alt: 74LVC157AD,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 / $0.0844 | Buy Now |
DISTI #
771-74LVC157AD-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 2-input multiplexer RoHS: Compliant | 5654 |
|
$0.0960 / $0.2500 | Buy Now |
DISTI #
V72:2272_06505906
|
Arrow Electronics | Multiplexer 1-Element CMOS Push-Pull 8-IN 16-Pin SO T/R RoHS: Compliant Min Qty: 825 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1619 Container: Cut Strips | Americas - 1377 |
|
$0.1044 / $0.1212 | Buy Now |
|
Rochester Electronics | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1950 |
|
$0.0702 / $0.1132 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input Multiplexer Surface Mount - SOIC-16 Min Qty: 2500 Package Multiple: 2500 |
2500 null |
|
$0.0832 / $0.0884 | Buy Now |
DISTI #
74LVC157AD.118
|
TME | IC: digital, multiplexer, CMOS, SMD, SO16, 1.2÷3.6VDC, LVC Min Qty: 1 | 2267 |
|
$0.1420 / $0.3600 | Buy Now |
DISTI #
74LVC157AD,118
|
Avnet Asia | Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, SOIC (Alt: 74LVC157AD,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1415 / $0.1583 | Buy Now |
DISTI #
74LVC157AD,118
|
Avnet Silica | Multiplexer 74LVC 4 Channel 21 165 V to 36 V 16 Pins SOIC (Alt: 74LVC157AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
74LVC157AD,118
|
EBV Elektronik | Multiplexer 74LVC 4 Channel 21 165 V to 36 V 16 Pins SOIC (Alt: 74LVC157AD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC157AD,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC157AD,118
Nexperia
74LVC157A - Quad 2-input multiplexer@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1998-07-29 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVC157AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC157AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX157DR2G | onsemi | $0.5108 | Low Voltage CMOS Quad 2-Input Multiplexer, SOIC 16 LEAD, 2500-REEL | 74LVC157AD,118 vs MC74LCX157DR2G |
74LCX157M | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74LVC157AD,118 vs 74LCX157M |
74LVC157AD,112 | Nexperia | Check for Price | 74LVC157A - Quad 2-input multiplexer@en-us SOP 16-Pin | 74LVC157AD,118 vs 74LVC157AD,112 |
TC74LCX157F(EL) | Toshiba America Electronic Components | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Multiplexer/Demultiplexer | 74LVC157AD,118 vs TC74LCX157F(EL) |
74LVC157AD,112 | NXP Semiconductors | Check for Price | 74LVC157A - Quad 2-input multiplexer SOP 16-Pin | 74LVC157AD,118 vs 74LVC157AD,112 |
MC74LCX157MR2 | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | 74LVC157AD,118 vs MC74LCX157MR2 |
MC74LCX157M | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | 74LVC157AD,118 vs MC74LCX157M |
74LVC157AD-T | Nexperia | Check for Price | Multiplexer | 74LVC157AD,118 vs 74LVC157AD-T |
MC74LCX157DR2 | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | 74LVC157AD,118 vs MC74LCX157DR2 |
74LVC157AD-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, Multiplexer/Demultiplexer | 74LVC157AD,118 vs 74LVC157AD-T |
The maximum operating frequency of the 74LVC157AD,118 is 100 MHz.
Yes, the 74LVC157AD,118 is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
The propagation delay of the 74LVC157AD,118 is typically around 3.5 ns, but this can vary depending on the operating conditions and load capacitance.
Yes, the 74LVC157AD,118 is rated for operation up to 125°C, making it suitable for high-temperature applications.
Yes, the 74LVC157AD,118 has built-in electrostatic discharge (ESD) protection, which helps prevent damage from static electricity.