Part Details for 74HCT138S16-13 by Diodes Incorporated
Results Overview of 74HCT138S16-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HCT138S16-13 Information
74HCT138S16-13 by Diodes Incorporated is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HCT138S16-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HCT138S16-13-ND
|
DigiKey | IC DECODER/DEMUX 1 X 3:8 16-SO Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1088 / $0.1215 | Buy Now |
DISTI #
74HCT138S16-13
|
Avnet Americas | 3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC - Tape and Reel (Alt: 74HCT138S16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1075 / $0.1098 | Buy Now |
DISTI #
621-74HCT138S16-13
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-TO-8 LINE DECODER DEMUX 4.5-5.5V RoHS: Compliant | 0 |
|
$0.1090 / $0.6600 | Order Now |
DISTI #
74HCT138S16-13
|
TME | IC: digital, 3 to 8 line,line decoder,demultiplexer, Ch: 8, IN: 6 Min Qty: 5 | 0 |
|
$0.1050 / $0.1920 | RFQ |
DISTI #
74HCT138S16-13
|
Avnet Silica | 3to8 Line Decoder Demultiplexer 74HCT 8 Outputs 45 V to 55 V 16 Pins SOIC (Alt: 74HCT138S16-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74HCT138S16-13
74HCT138S16-13 CAD Models
74HCT138S16-13 Part Data Attributes
|
74HCT138S16-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74HCT138S16-13
Diodes Incorporated
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, GREEN, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HCT138S16-13
This table gives cross-reference parts and alternative options found for 74HCT138S16-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HCT138S16-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC138DBR | Texas Instruments | $0.1391 | 3-Line To 8-Line Decoders/Demultiplexers 16-SSOP -40 to 85 | 74HCT138S16-13 vs SN74HC138DBR |
SN74HCT138DTG4 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 | 74HCT138S16-13 vs SN74HCT138DTG4 |
SN54LS138J | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | 74HCT138S16-13 vs SN54LS138J |
CD74HCT138M96E4 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | 74HCT138S16-13 vs CD74HCT138M96E4 |
SNJ54HCT138J-00 | Texas Instruments | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | 74HCT138S16-13 vs SNJ54HCT138J-00 |
MM74HC137MX | Texas Instruments | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16 | 74HCT138S16-13 vs MM74HC137MX |
HD74HC137RP | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | 74HCT138S16-13 vs HD74HC137RP |
S54LS138F | Signetics | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16 | 74HCT138S16-13 vs S54LS138F |
SN74HCT138DT | Texas Instruments | Check for Price | 3-Line To 8-Line Decoders/Demultiplexers 16-SOIC -40 to 85 | 74HCT138S16-13 vs SN74HCT138DT |
HD74HCT138P-E | Renesas Electronics Corporation | Check for Price | HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, 19.20 X 6.30 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | 74HCT138S16-13 vs HD74HCT138P-E |
74HCT138S16-13 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74HCT138S16-13 is 4.5V to 5.5V.
-
To ensure correct pinout and orientation, refer to the package outline drawing in the datasheet and make sure to align the notch or dot on the IC with the corresponding marking on the PCB.
-
The maximum frequency of operation for the 74HCT138S16-13 is 30MHz.
-
To handle thermal considerations, ensure good airflow around the IC, use a heat sink if necessary, and follow the recommended thermal management guidelines in the datasheet.
-
The 74HCT138S16-13 has an ESD protection rating of 2kV human body model (HBM) and 200V machine model (MM).