-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC165PW,118 by Nexperia is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2892
|
Newark | Shift Register, 8Bit, -40 To 125Deg C, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Ic Case/Package:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Nexperia 74HC165PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4393 |
|
$0.1240 / $0.1470 | Buy Now |
DISTI #
93X4880
|
Newark | Shift Register, 8Bit, Piso, Tssop-16, Logic Family/Base Number:74Hc165, Shift Register Function:Parallel To Serial, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Logic Case Style:Tssop, No. Of Pins:16Pins, Supply Voltagerohs Compliant: Yes |Nexperia 74HC165PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1130 / $0.1210 | Buy Now |
DISTI #
26AC8652
|
Newark | 74Hc165Pw/Sot403/Tssop16 Rohs Compliant: Yes |Nexperia 74HC165PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1230 | Buy Now |
DISTI #
1727-4295-1-ND
|
DigiKey | IC 8BIT SHIFT REGISTER 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
6923 In Stock |
|
$0.1076 / $0.2900 | Buy Now |
DISTI #
74HC165PW,118
|
Avnet Americas | Shift Register, 74HC165, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP - Tape and Reel (Alt: 74HC165PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0860 / $0.0878 | Buy Now |
DISTI #
771-74HC165PW-T
|
Mouser Electronics | Counter Shift Registers 8-bit parallel-in/serial out shift register RoHS: Compliant | 7546 |
|
$0.1100 / $0.2300 | Buy Now |
DISTI #
A03:0893_00163787
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2516 | Asia - 322500 |
|
$0.1084 / $0.1160 | Buy Now |
DISTI #
E02:0323_00163787
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2441 | Europe - 12500 |
|
$0.1107 / $0.1179 | Buy Now |
DISTI #
V72:2272_06492817
|
Arrow Electronics | Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2501 Container: Cut Strips | Americas - 7500 |
|
$0.1084 / $0.1239 | Buy Now |
|
Future Electronics | 74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 45000Reel |
|
$0.0983 / $0.1040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC165PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC165PW,118
Nexperia
74HC165; 74HCT165 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC165PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC165PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC165PW-Q100,118 | Nexperia | $0.2044 | 74HC165-Q100; 74HCT165-Q100 - 8-bit parallel-in/serial out shift register@en-us TSSOP 16-Pin | 74HC165PW,118 vs 74HC165PW-Q100,118 |
The maximum clock frequency for the 74HC165PW,118 is 25 MHz.
Yes, the 74HC165PW,118 is compatible with 5V systems, but it's recommended to use a voltage regulator to ensure a stable 5V supply.
The serial output data from the 74HC165PW,118 can be handled using a microcontroller or a dedicated serial-to-parallel converter IC.
The power consumption of the 74HC165PW,118 is typically around 10 μA (static) and 20 μA (dynamic) at 5V and 25°C.
The 74HC165PW,118 is rated for operation up to 125°C, but it's recommended to derate the device for high-temperature applications.