Part Details for 74HC14D-T-LF by NXP Semiconductors
Results Overview of 74HC14D-T-LF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC14D-T-LF Information
74HC14D-T-LF by NXP Semiconductors is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC14D | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, Inverter, SOIC14 |
Part Details for 74HC14D-T-LF
74HC14D-T-LF CAD Models
74HC14D-T-LF Part Data Attributes
|
74HC14D-T-LF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC14D-T-LF
NXP Semiconductors
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 190 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74HC14D-T-LF
This table gives cross-reference parts and alternative options found for 74HC14D-T-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC14D-T-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933714400652 | Nexperia | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | 74HC14D-T-LF vs 933714400652 |
74HC14D | Philips Semiconductors | Check for Price | Inverter, CMOS, PDSO14, | 74HC14D-T-LF vs 74HC14D |
CD74HC14M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | 74HC14D-T-LF vs CD74HC14M96G4 |
CD74HC14MG4 | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | 74HC14D-T-LF vs CD74HC14MG4 |
74HC14D,652 | Nexperia | Check for Price | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | 74HC14D-T-LF vs 74HC14D,652 |
74HC14D,652 | NXP Semiconductors | Check for Price | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | 74HC14D-T-LF vs 74HC14D,652 |
74HC14DJ | NXP Semiconductors | Check for Price | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | 74HC14D-T-LF vs 74HC14DJ |