-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AVCH4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVCH4T245BQ-Q10X by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441778
|
element14 Asia-Pacific | , AEC-Q100, 125 C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2730 |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
3441778RL
|
element14 Asia-Pacific | , AEC-Q100, 125 C RoHS: Compliant Min Qty: 10 Container: Reel | 2730 |
|
$0.4200 | Buy Now |
DISTI #
1727-8385-1-ND
|
DigiKey | IC TRANSLATR TXRX 3.6V 16DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17506 In Stock |
|
$0.5561 / $1.2100 | Buy Now |
DISTI #
74AVCH4T245BQ-Q10X
|
Avnet Americas | Transceiver, Translating, Bidirectional, 74AVCH4T245, 1 Element, 0.8 V to 3.6 V, 16 Pins, DHVQFN - Tape and Reel (Alt: 74AVCH4T245BQ-Q10X) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3661 / $0.4050 | Buy Now |
DISTI #
771-74AVCH4T245BQQ10
|
Mouser Electronics | Translation - Voltage Levels 4-bit dual supply translating transceiver with configurable voltage translation, 3-state RoHS: Compliant | 247407 |
|
$0.5210 / $1.0800 | Buy Now |
DISTI #
V36:1790_06492405
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional Automotive AEC-Q100 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Americas - 3000 |
|
$0.3858 | Buy Now |
DISTI #
85956767
|
Verical | Voltage Level Translator 4-CH Bidirectional Automotive AEC-Q100 16-Pin DHVQFN EP T/R RoHS: Compliant Min Qty: 614 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.4210 / $0.6111 | Buy Now |
|
Rochester Electronics | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 3140 |
|
$0.3368 / $0.5432 | Buy Now |
DISTI #
74AVCH4T245BQ-Q10X
|
TTI | Translation - Voltage Levels 4-bit dual supply translating transceiver with configurable voltage translation, 3-state RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4010 | Buy Now |
DISTI #
74AVCH4T245BQ-Q10X
|
TTI | Translation - Voltage Levels 4-bit dual supply translating transceiver with configurable voltage translation, 3-state RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.4010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AVCH4T245BQ-Q10X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVCH4T245BQ-Q10X
Nexperia
74AVCH4T245-Q100 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.4 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
The recommended operating voltage range for the 74AVCH4T245BQ-Q10X is 1.2V to 3.6V.
To ensure signal integrity, use a low-impedance PCB design, minimize trace lengths, and use termination resistors as needed. Also, ensure that the power supply is clean and stable.
While the 74AVCH4T245BQ-Q10X is specified for operation up to 3.6V, it can tolerate 5V inputs, but the output voltage will be limited to the supply voltage (VCC). However, it's recommended to use a voltage regulator or level shifter to ensure reliable operation.
The 74AVCH4T245BQ-Q10X has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and handling. Use an ESD wrist strap or mat, and ensure that the PCB is properly grounded.
The maximum frequency of operation for the 74AVCH4T245BQ-Q10X is approximately 100 MHz, but this can vary depending on the specific application and operating conditions.