Part Details for 74AVCH4T245BQ,115 by NXP Semiconductors
Results Overview of 74AVCH4T245BQ,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVCH4T245BQ,115 Information
74AVCH4T245BQ,115 by NXP Semiconductors is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74AVCH4T245BQ,115
74AVCH4T245BQ,115 CAD Models
74AVCH4T245BQ,115 Part Data Attributes
|
74AVCH4T245BQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AVCH4T245BQ,115
NXP Semiconductors
74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT763-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.1X.14,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10.4 ns | |
Propagation Delay (tpd) | 10.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74AVCH4T245BQ,115
This table gives cross-reference parts and alternative options found for 74AVCH4T245BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AVCH4T245BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AVCH4T245BQ,115 | Nexperia | $0.5108 | 74AVCH4T245 - 4-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us QFN 16-Pin | 74AVCH4T245BQ,115 vs 74AVCH4T245BQ,115 |
74AVCH4T245BQ,115 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the 74AVCH4T245BQ,115 is 320 MHz, but it can vary depending on the output load and supply voltage.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors if necessary. Also, ensure that the power supply is clean and stable.
-
Yes, the 74AVCH4T245BQ,115 is compatible with 3.3V systems, but ensure that the input signals are within the recommended voltage range (VCC - 0.5V to VCC + 0.5V) to maintain signal integrity.
-
Power sequencing is not critical for the 74AVCH4T245BQ,115, but it's recommended to power up the device after the input signals are stable to prevent unwanted output transitions.
-
The recommended termination scheme for the 74AVCH4T245BQ,115 is a series termination resistor (Rs) of 22-33 ohms, depending on the output load and PCB design.