Part Details for 74AVC1T1004DP by Nexperia
Results Overview of 74AVC1T1004DP by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AVC1T1004DP Information
74AVC1T1004DP by Nexperia is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AVC1T1004DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4000
|
Newark | Fanout Buffer/Translatr, -40 To 125Deg C, Clock Ic Type:Fanout Buffer, Translator, Frequency:-, No. Of Outputs:4Outputs, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Clock Ic Case Style:Tssop, No. Of Pins:10Pins, Operating Rohs Compliant: Yes |Nexperia 74AVC1T1004DP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0000 | Buy Now |
Part Details for 74AVC1T1004DP
74AVC1T1004DP CAD Models
74AVC1T1004DP Part Data Attributes
|
74AVC1T1004DP
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AVC1T1004DP
Nexperia
Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AVC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 10 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 15.7 ns | |
Propagation Delay (tpd) | 15.7 ns | |
Same Edge Skew-Max (tskwd) | 0.9 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
74AVC1T1004DP Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AVC1T1004DP is 1.2V to 3.6V, although it can operate down to 0.9V with reduced performance.
-
To ensure signal integrity, use a low-impedance PCB design, keep signal traces short, and use termination resistors as needed. Additionally, consider using a signal integrity analysis tool to simulate and optimize your design.
-
While the 74AVC1T1004DP is designed for low-voltage applications, it can tolerate 5V inputs with some limitations. However, it's essential to ensure that the output voltage does not exceed the maximum rating of 3.6V to prevent damage.
-
The maximum current rating for the 74AVC1T1004DP is 50mA per output, although this can be limited by the power dissipation of the device and the thermal design of the PCB.
-
The 74AVC1T1004DP has built-in ESD protection, but it's still essential to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap, mat, or workstation, and ensure that all equipment is properly grounded.