Part Details for 74ALVC32DC8 by Integrated Device Technology Inc
Results Overview of 74ALVC32DC8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ALVC32DC8 Information
74ALVC32DC8 by Integrated Device Technology Inc is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74ALVC32DC8
74ALVC32DC8 CAD Models
74ALVC32DC8 Part Data Attributes
|
74ALVC32DC8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
74ALVC32DC8
Integrated Device Technology Inc
SOIC-14, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 14 | |
Manufacturer Package Code | DC14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e0 | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD |