-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHCT1G08GW,125 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8371
|
Newark | 74Ahct Single Gate, 74Ahct1G08, 5Tssop, Logic Family/Base Number:74Ahct1G08, Logic Type:And, Output Current:8Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Icrohs Compliant: Yes |Nexperia 74AHCT1G08GW,125 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1123 |
|
$0.0590 / $0.1100 | Buy Now |
DISTI #
93X4774
|
Newark | And Gate, 2 Input, Tssop-5, Logic Family/Base Number:74Ahct1G08, Logic Type:And Gate, Output Current:25Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Tssop, No. Of Pins:5Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74AHCT1G08GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0380 / $0.0520 | Buy Now |
DISTI #
37AH5839
|
Newark | 74Ahct1G08Gw/Sot353/Umt5 Rohs Compliant: Yes |Nexperia 74AHCT1G08GW,125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0520 | Buy Now |
DISTI #
1727-4000-1-ND
|
DigiKey | IC GATE AND 1CH 2-INP 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
9879 In Stock |
|
$0.0353 / $0.1100 | Buy Now |
DISTI #
74AHCT1G08GW,125
|
Avnet Americas | AND Gate, Single, 2 Input, 5 Pins, TSSOP, 74AHCT1G08 - Tape and Reel (Alt: 74AHCT1G08GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0493 | Buy Now |
DISTI #
771-74AHCT1G08GW-G
|
Mouser Electronics | Logic Gates 2-input AND gate RoHS: Compliant | 12173 |
|
$0.0370 / $0.1100 | Buy Now |
DISTI #
V72:2272_06481007
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 2545 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2249 Container: Cut Strips | Americas - 17206 |
|
$0.0392 / $0.0448 | Buy Now |
DISTI #
V36:1790_06481007
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2326 | Americas - 6000 |
|
$0.0305 / $0.0388 | Buy Now |
DISTI #
E02:0323_00163760
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2325 | Europe - 3000 |
|
$0.0313 / $0.0398 | Buy Now |
DISTI #
A03:0893_00163760
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2324 | Asia - 3000 |
|
$0.0305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHCT1G08GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHCT1G08GW,125
Nexperia
74AHC1G08; 74AHCT1G08 - 2-input AND gate@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1998-11-26 | |
Samacsys Manufacturer | Nexperia | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.05 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74AHCT1G08GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AHCT1G08GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AHCT1G08DCKR | Texas Instruments | $0.0819 | 1-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 5-SC70 -40 to 125 | 74AHCT1G08GW,125 vs SN74AHCT1G08DCKR |
935262754165 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74AHCT1G08GW,125 vs 935262754165 |
935262754118 | Nexperia | Check for Price | AND Gate, AHCT/VHCT/VT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74AHCT1G08GW,125 vs 935262754118 |
74AHCT1G08GW,125 | NXP Semiconductors | Check for Price | 74AHC(T)1G08 - 2-input AND gate TSSOP 5-Pin | 74AHCT1G08GW,125 vs 74AHCT1G08GW,125 |
74AHCT1G08GW | Nexperia | Check for Price | AND Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5 | 74AHCT1G08GW,125 vs 74AHCT1G08GW |
The recommended operating voltage range for the 74AHCT1G08GW,125 is 4.5V to 5.5V.
Yes, the 74AHCT1G08GW,125 is suitable for high-frequency applications up to 100 MHz.
The typical propagation delay of the 74AHCT1G08GW,125 is 3.5 ns.
Yes, the 74AHCT1G08GW,125 is compatible with 3.3V logic, but it may require additional voltage translation or level shifting.
The typical power consumption of the 74AHCT1G08GW,125 is 10 μA (static) and 20 μA (dynamic) at 5V and 25°C.