-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AHC1G4210 - 10-stage divider and oscillator@en-us TSSOP 5-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AHC1G4210GWH by Nexperia is an Other Logic IC.
Other Logic ICs are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4379
|
Newark | Divider/Oscillator, 165Mhz, Tssop-5, Logic Family/Base Number:74Ahc1G4210, Counter Type:Divide By 2, Clock Frequency:165Mhz, Count Maximum:1023, Logic Case Style:Tssop, No. Of Pins:5Pins, Supply Voltage Min:2V, Supply Voltage Rohs Compliant: Yes |Nexperia 74AHC1G4210GWH RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2010 |
|
$0.1840 / $0.3000 | Buy Now |
DISTI #
1727-7628-1-ND
|
DigiKey | IC DIVIDER 10-BIT 5TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9213 In Stock |
|
$0.1679 / $0.4200 | Buy Now |
DISTI #
74AHC1G4210GWH
|
Avnet Americas | Counter, Divide by 2, 74AHC Family, 165MHz, Max Count 1023, 2V to 5.5V Supply, TSSOP-5 - Tape and Reel (Alt: 74AHC1G4210GWH) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1382 / $0.1430 | Buy Now |
DISTI #
771-74AHC1G4210GWH
|
Mouser Electronics | Multipliers / Dividers 12-stage divider and oscillator RoHS: Compliant | 14475 |
|
$0.1690 / $0.3000 | Buy Now |
DISTI #
V72:2272_15905051
|
Arrow Electronics | 10-Stage Divider and oscillator -40°C to 125°C 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 574 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1639 Container: Cut Strips | Americas - 3864 |
|
$0.1499 / $0.1570 | Buy Now |
DISTI #
V79:2366_28604465
|
Arrow Electronics | 10-Stage Divider and oscillator -40°C to 125°C 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 2241 | Americas - 3000 |
|
$0.1484 | Buy Now |
DISTI #
29513896
|
Verical | 10-Stage Divider and oscillator -40°C to 125°C 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 574 Package Multiple: 1 Date Code: 1639 | Americas - 3864 |
|
$0.1499 / $0.1519 | Buy Now |
DISTI #
70366207
|
Verical | 10-Stage Divider and oscillator -40°C to 125°C 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 674 Package Multiple: 1 Date Code: 2241 | Americas - 3000 |
|
$0.1484 | Buy Now |
DISTI #
87173825
|
Verical | 10-Stage Divider and oscillator -40°C to 125°C 5-Pin TSSOP T/R RoHS: Compliant Min Qty: 191 Package Multiple: 1 Date Code: 2241 | Americas - 404 |
|
$0.1940 | Buy Now |
|
Rochester Electronics | 10-stage divider and oscillator RoHS: Compliant Status: Active Min Qty: 1 | 1940 |
|
$0.1141 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74AHC1G4210GWH
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AHC1G4210GWH
Nexperia
74AHC1G4210 - 10-stage divider and oscillator@en-us TSSOP 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-5 | |
Pin Count | 5 | |
Manufacturer Package Code | SOT353-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
The recommended operating voltage range for the 74AHC1G4210GWH is 2.0 V to 5.5 V.
To ensure the output voltage of the 74AHC1G4210GWH is stable, it is recommended to use a decoupling capacitor of at least 100 nF between the VCC pin and GND pin, and to keep the input signals within the recommended voltage range.
The maximum frequency of operation for the 74AHC1G4210GWH is 100 MHz.
It is recommended to power up the VCC pin before applying any input signals, and to power down the VCC pin after removing all input signals. This ensures that the device is properly initialized and avoids any potential latch-up conditions.
The maximum current that the 74AHC1G4210GWH can sink or source is 8 mA.