-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 8018, CHIP, 8018, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74489430010 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-2588-1-ND
|
DigiKey | INDUCT ARRAY 2 COIL 1UH SMD Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
537 In Stock |
|
$1.2456 / $1.7100 | Buy Now |
DISTI #
710-74489430010
|
Mouser Electronics | Coupled Inductors WE-TDC SMD Size 8018 1.0uH .0222Ohm Strt RoHS: Compliant | 0 |
|
$1.3800 / $1.7900 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 283 |
|
$0.9856 / $2.6283 | Buy Now |
|
Quest Components | 226 |
|
$1.2265 / $3.5044 | Buy Now | |
|
Quest Components | 226 |
|
$2.0424 / $3.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74489430010
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74489430010
Wurth Elektronik
General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 8018, CHIP, 8018, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3131 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.0222 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2.85 A | |
Self Resonance Frequency | 136 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | QUAD | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |