-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 25%, 1 Element, Ferrite-Core, SMD, 2324, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
744778520 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2877
|
Newark | Inductor, Shielded, 100Uh, 500Ma, Smd, Inductance:100Μh, Rms Current (Irms):650Ma, Inductor Construction:Shielded, Saturation Current (Isat):500Ma, Product Range:We-Pd Series, Dc Resistance Max:1.06Ohm, Inductance Tolerance:± 25% Rohs Compliant: Yes |Wurth Elektronik 744778520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 371 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
732-4132-1-ND
|
DigiKey | FIXED IND 100UH 650MA 1.06OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1328 In Stock |
|
$1.5840 / $2.2600 | Buy Now |
DISTI #
710-744778520
|
Mouser Electronics | Power Inductors - SMD WE-PD 100uH 650mA DCR=1.06Ohms AEC-Q200 RoHS: Compliant | 1628 |
|
$1.4000 / $1.5400 | Buy Now |
|
Bristol Electronics | 379 |
|
RFQ | ||
|
Quest Components | 303 |
|
$2.3033 / $3.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744778520
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744778520
Wurth Elektronik
General Purpose Inductor, 100uH, 25%, 1 Element, Ferrite-Core, SMD, 2324, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 1.06 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.65 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |
The recommended PCB footprint for the 744778520 can be found in the Wurth Elektronik's PCB Library or in the component's 3D model, which can be downloaded from the Wurth Elektronik website.
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines provided in the datasheet. Additionally, use a soldering iron with a temperature range of 220-240°C and a solder with a melting point of 180-190°C.
The maximum operating temperature range for the 744778520 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the component's performance may degrade at extreme temperatures.
Yes, the 744778520 is designed to withstand vibrations and can be used in high-vibration environments. However, it's crucial to ensure the component is properly secured to the PCB and the PCB is mounted securely to the device or system.
Handle the 744778520 by the body, avoiding touching the pins or electrical contacts. Store the component in its original packaging or a similar ESD-protective package, away from direct sunlight and moisture.